Telephone Cable

A telephone cable is a method of guided transmission for your phone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?

A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.


...
Read more Read less

Filters

Viewing 1 - 20 of 86 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Number of Pairs Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Connector A Connector B Connector A Gender
RS Stock No. 446-664
BrandRS PRO
kr 63,12
Each
Units
- - - - - PVC - - - - - RJ12 RJ12 Male
RS Stock No. 518-5746
BrandRS PRO
kr 498,02
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant - 6 - Unshielded PVC - - 0.066 mm² 30 AWG Copper - - -
RS Stock No. 520-2661
BrandRS PRO
kr 1 488,84
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 20 - - PVC - - - - Tinned Annealed Copper - - -
RS Stock No. 518-5689
BrandRS PRO
kr 838,08
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Unshielded PVC - 7/0.127 mm 0.066 mm² 26 AWG Bare Copper - - -
RS Stock No. 495-0404
BrandRS PRO
kr 27,033
Each (In a Bag of 3)
Units
- - - - - - - - - - - RJ11 BT431A Male
RS Stock No. 303-1287
BrandRS PRO
kr 76,06
Each
Units
- - - - - - - - - - - RJ11 RJ11 Male
RS Stock No. 136-8157
BrandRS PRO
kr 2 660,88
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 16 - Aluminium/PET Tape LSZH - 1/0.51 mm - - Copper - - -
RS Stock No. 136-8174
BrandRS PRO
kr 1 799,87
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Shielding per pair PVC - 1/0.81 mm - 20 AWG Copper - - -
RS Stock No. 136-8170
BrandRS PRO
kr 2 151,67
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 - Al/PET PVC - 1/0.81 mm - 20 AWG Copper - - -
RS Stock No. 136-8158
BrandRS PRO
kr 922,11
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 8 - None PVC - 1/0.51 mm - 24 AWG Copper - - -
RS Stock No. 182-4532
BrandRS PRO
kr 60,44
Each
Units
- - - - - - - - - - - RJ9 RJ9 Male
RS Stock No. 136-8160
BrandRS PRO
kr 366,04
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 - Al/PET PVC - 1/0.51 mm - 24 AWG Copper - - -
RS Stock No. 136-8173
BrandRS PRO
kr 749,04
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Al/PET PVC - 1/0.81 mm - 20 AWG Copper - - -
RS Stock No. 495-0448
BrandRS PRO
kr 43,543
Each (In a Bag of 3)
Units
- - - - - - - - - - - RJ9 RJ9 Male
RS Stock No. 446-670
BrandRS PRO
kr 63,80
Each
Units
- - - - - PVC - - - - - MMJ MMJ Male
RS Stock No. 136-8171
BrandRS PRO
kr 536,61
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 - None PVC - 1/0.81 mm - 20 AWG Copper - - -
RS Stock No. 136-8162
BrandRS PRO
kr 545,53
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Al/PET PVC - 1/0.51 mm - 24 AWG Copper - - -
RS Stock No. 446-658
BrandRS PRO
kr 68,30
Each
Units
- - - - Shielded PVC PVC - - - - - RJ9 RJ9 Male
RS Stock No. 136-8169
BrandRS PRO
kr 1 448,18
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 - Al/PET PVC - 1/0.81 mm - 20 AWG Copper - - -
RS Stock No. 136-8172
BrandRS PRO
kr 663,59
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 - Al/PET PVC - 1/0.81 mm - 20 AWG Copper - - -