Braided Wire

Braided wire earth leads are high grade copper braids used for earthing and electrical bonding applications. Typically supplied with a grounding lug on either end to attach to equipment terminals.
Where might I use one?
Braided earth wire are typically used in the construction, automotive, aerospace and rail industries, but are also essential for grounding in audio, video and computer systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Fire Behaviour Size Conductor Material Cross Sectional Area Current Rating Length Conductor Resistance Stud Size Cable Shape Series Standards Met Voltage Rating
RS Stock No. 358-012
BrandRS PRO
kr 377,13
1 Reel of 25 Metre(s)
Reel(s)
- 4 x 0.8 mm Tinned Copper 1.7 mm² 30 A 25m 10.44 Ω/km - Single Core - BS4109 -
RS Stock No. 489-163
BrandRS PRO
kr 129,26
Each
Units
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 0.25m 1174 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-179
BrandRS PRO
kr 42,40
Each
Units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.1m 15.41 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 365-559
BrandRS PRO
kr 1 697,35
1 Reel of 25 Metre(s)
Reel(s)
- 24 x 12 x 0.20 mm Tinned Copper 9.05 mm² 90 A 25m 1.91 Ω/km - Single Core - BS4109 -
RS Stock No. 489-185
BrandRS PRO
kr 47,51
Each
Units
- 16 x 8 x 0.15 mm Tinned Copper 2.26 mm² - 0.2m 7830 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-169
BrandRS PRO
kr 144,48
Each
Units
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 0.4m 1174 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-191
BrandRS PRO
kr 57,29
Each
Units
- 0.2 (Dia.) mm Tinned Copper - - 0.2m 2349 Ω/km M5 Earth Lead - BS EN 13602:2002, BS4109 -
RS Stock No. 489-204
BrandRS PRO
kr 55,77
Each
Units
- 24 x 11 x 0.2 mm Tinned Copper 8.29 mm² - 0.15m 2.1 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-175
BrandRS PRO
kr 43,59
Each
Units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.15m 15.41 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-157
BrandRS PRO
kr 187,31
Each
Units
- 2 x 24 x 16 x 0.2 mm Tinned Copper 24.13 mm² - 0.4m 734 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 358-006
BrandRS PRO
kr 236,34
1 Reel of 25 Metre(s)
Reel(s)
- 1.9 x 0.6 mm Tinned Copper 0.5 mm² 10 A 25m 35 Ω/km - Single Core - BS4109 -
RS Stock No. 489-210
BrandRS PRO
kr 81,10
Each
Units
- 24 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.15m 1762 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-181
BrandRS PRO
kr 46,46
Each
Units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 0.2m 15659 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-214
BrandRS PRO
kr 73,82
Each
Units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.2m 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-197
BrandRS PRO
kr 51,75
Each
Units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.1m 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-153
BrandRS PRO
kr 198,62
Each
Units
- 3 x 2 x 16 x 0.2 mm Tinned Copper 36.19 mm² - 0.5m 0.481 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 365-543
BrandRS PRO
kr 1 001,69
1 Reel of 25 Metre(s)
Reel(s)
- 10 x 2 mm Tinned Copper 7.5 mm² 63 A 25m 2.349 Ω/km - Single Core - BS4109 -
RS Stock No. 489-208
BrandRS PRO
kr 72,62
Each
Units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 0.15m 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 807-9770
Mfr. Part No.4571102
BrandLapp
kr 7 795,34
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant - Bare Copper 25 mm² 108 A 50m 0.78 Ω/km - Single Core - CE 2 kV
RS Stock No. 172-0977
Mfr. Part No.8668 00050
BrandBelden
kr 915,05
1 Reel of 15 Metre(s)
Reel(s)
- 4.37 mm Tinned Copper 2.43 mm² 36 A 15m 2.17 Ω/1000 ft - - 8668 EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance -