Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 175-7480
BrandStaubli
kr 1 211,99
1 Reel of 25 Metre(s)
Reel(s)
2 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 525/0.07 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7481
BrandStaubli
kr 1 552,42
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 651/0.07 mm -50°C +150°C -50 → +150 °C 25m 4.6mm 1.5 kV -
RS Stock No. 175-7490
BrandStaubli
kr 1 080,62
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 511/0.05 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7485
BrandStaubli
kr 1 092,20
1 Reel of 10 Metre(s)
Reel(s)
6 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 1548/0.07 mm -50°C +150°C -50 → +150 °C 10m 6.2mm 1.5 kV -
RS Stock No. 175-7488
BrandStaubli
kr 3 653,96
1 Reel of 10 Metre(s)
Reel(s)
25 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 6384/0.07 mm -50°C +150°C -50 → +150 °C 10m 11.8mm 1.5 kV -
RS Stock No. 175-7491
BrandStaubli
kr 1 211,99
1 Reel of 25 Metre(s)
Reel(s)
2 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 525/0.07 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7483
BrandStaubli
kr 1 552,42
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 651/0.07 mm -50°C +150°C -50 → +150 °C 25m 4.6mm 1.5 kV -
RS Stock No. 175-7486
BrandStaubli
kr 1 751,01
1 Reel of 10 Metre(s)
Reel(s)
10 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 2556/0.07 mm -50°C +150°C -50 → +150 °C 10m 9mm 1.5 kV -
RS Stock No. 175-7489
BrandStaubli
kr 1 080,62
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 511/0.05 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7474
BrandStaubli
kr 763,10
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 256/0.07 mm -50°C +150°C -50 → +150 °C 25m 3mm 600 V -
RS Stock No. 175-7479
BrandStaubli
kr 1 066,34
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 511/0.05 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7484
BrandStaubli
kr 813,56
1 Reel of 10 Metre(s)
Reel(s)
4 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 1036/0.07 mm -50°C +150°C -50 → +150 °C 10m 5.4mm 1.5 kV -
RS Stock No. 175-7487
BrandStaubli
kr 2 469,91
1 Reel of 10 Metre(s)
Reel(s)
16 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 4116/0.07 mm -50°C +150°C -50 → +150 °C 10m 10.5mm 1.5 kV -
RS Stock No. 175-7466
BrandStaubli
kr 1 066,34
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 511/0.05 mm -50°C +150°C -50 → +150 °C 25m 3.9mm 1.5 kV -
RS Stock No. 175-7492
BrandStaubli
kr 700,43
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 256/0.05 mm -50°C +150°C -50 → +150 °C 25m 2.7mm 1.5 kV -
RS Stock No. 175-7477
BrandStaubli
kr 700,43
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Black - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 256/0.05 mm -50°C +150°C -50 → +150 °C 25m 2.7mm 1.5 kV -
RS Stock No. 175-7475
BrandStaubli
kr 763,10
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 256/0.07 mm -50°C +150°C -50 → +150 °C 25m 3mm 600 V -