Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Read more Read less

Filters

Viewing 41 - 60 of 201 products
Results per page
Description Price Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS Stock No. 815-8661
BrandRS PRO
kr 1 654,05
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Green 100m 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
RS Stock No. 811-4621
BrandRS PRO
kr 460,93
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Yellow 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS Stock No. 180-5920
BrandRS PRO
kr 123,29
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Pink 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS Stock No. 180-5934
BrandRS PRO
kr 199,34
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 359-093
BrandRS PRO
kr 747,01
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Red 100m 13 AWG 28 A 7/0.67 mm 600 V - +70°C 4.2mm Annealed Copper - PVC 0.8mm
RS Stock No. 180-5939
BrandRS PRO
kr 199,34
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Yellow 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 516-7940
BrandRS PRO
kr 350,31
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Yellow 25m 9 AWG 48 A 84/0.3 mm 600 V - +70°C 5.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-1467
BrandRS PRO
kr 961,44
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 100m 10 AWG 53 A 84/0.3mm 1 kV - +105 (Air) °C, +60 (Oil) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 760-8727
BrandRS PRO
kr 4 320,92
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Black 100m 6 AWG 100 A 126/0.4 mm 600 V - +105°C 9.2mm Annealed Copper - PVC 1.58mm
RS Stock No. 359-037
BrandRS PRO
kr 765,10
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Blue 100m 13 AWG 28 A 1/1.78 mm 600 V - +70°C 3.9mm Annealed Copper - PVC 0.8mm
RS Stock No. 906-2710
BrandRS PRO
kr 465,79
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Dark Blue 100m 14 AWG 30 A 50/0.25 mm 1 kV - +105°C 3.7mm Annealed Copper - PVC 0.8mm
RS Stock No. 906-2726
BrandRS PRO
kr 1 837,89
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Dark Blue 100m 8 AWG 75 A 72/0.4 mm 1 kV - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 811-1489
BrandRS PRO
kr 961,44
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Brown 100m 10 AWG 53 A 84/0.3mm 1 kV - +105 (Air) °C, +60 (Oil) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 815-8668
BrandRS PRO
kr 1 837,89
1 Reel of 100 Metre(s)
Reel(s)
10 mm² White 100m 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
RS Stock No. 180-5956
BrandRS PRO
kr 522,55
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 180-5963
BrandRS PRO
kr 522,10
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Purple 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 180-5936
BrandRS PRO
kr 199,34
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 815-8652
BrandRS PRO
kr 1 837,89
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Orange 100m 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
RS Stock No. 628-5320
BrandRS PRO
kr 1 837,89
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Black 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 811-4481
BrandRS PRO
kr 393,17
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Blue 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
Related Products
A plain annealed solid copper conductor covered with ...
Description:
A plain annealed solid copper conductor covered with a PVC sheath and manufactured in accordance with BS6231. These cables are ideally suited for wiring, ·Control panels·Instrument panels ·Metering equipment·Industrial plant wiring.
A plain annealed copper stranded conductor covered with ...
Description:
A plain annealed copper stranded conductor covered with a PVC sheath. Manufactured in accordance with BS6231. Ideally suited to wiring in, ·Control panels·Switchgear·Relays·Starter motors·Controllers·Instrument panels.
Our RS Pro tri-rated cable has been designed ...
Description:
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS ...
A plain copper stranded conductor covered with a ...
Description:
A plain copper stranded conductor covered with a PVC sheath.These cables are intended for wiring of control and instrument panels, metering equipment, industrial plant wiring etc.