Microphones

A microphone is a type of transducer that converts sound waves into electronic signals. These signals are then transmitted to a preamplifier which enables the signal to be recorded or reproduced over a loudspeaker. Microphones can be standalone or be embedded within another device such as personal computers where they are used in voice recording, online chat applications and speech recognition. Telephones and headsets also have microphones built into them. Microphones are used in a wide range of applications including public address systems, concert halls, radio and television broadcasting and video production.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Microphone Type Directionality/Polar Pattern Frequency Response Wired/Wireless Maximum Sound Pressure Level Impedance Sensitivity Connector Cable Included Length Head Diameter Weight Maximum Frequency Response Height
RS Stock No. 699-7304
BrandRS PRO
kr 395,87
Each
Units
Gooseneck Microphone Unidirectional 100 Hz → 16 kHz Wired - 500Ω -77dB XLR - 464.5mm 31.7mm 215g 16 kHz -
RS Stock No. 242-8905
BrandRS PRO
kr 247,13
Each
Units
- Omnidirectional 30 Hz → 18 kHz - - 1kΩ -65dB 3.5 mm Mono Plug Yes 16mm 8mm 56.5g 18 kHz -
RS Stock No. 352-2698
BrandRS PRO
kr 152,96
Each
Units
Hand Held Microphone - 70 Hz → 14 kHz Wired - - - 6.3 mm Mono Plug - 208mm - - - -
RS Stock No. 283-4748
BrandRS PRO
kr 415,87
Each
Units
Lavalier Microphone - 70 Hz → 17 kHz Wired - - - 3.5 mm Mono Plug - 24mm - 60.5g - -
RS Stock No. 242-8911
BrandRS PRO
kr 349,74
Each
Units
Lavalier Microphone - 30 Hz → 18 kHz Wired - - - 3.5 mm Mono Plug - 16mm - 65g - -
RS Stock No. 261-7307
BrandRS PRO
kr 568,33
Each
Units
Boundary Microphone - 50 Hz → 18 kHz Wired - - - XLR - 83.7mm - 141g - 17mm
RS Stock No. 360-3983
BrandRS PRO
kr 574,66
Each
Units
- Unidirectional 80 Hz → 14 kHz - - 1kΩ -72dB 3.5 mm Jack Yes - - 171g 14 kHz 332mm
RS Stock No. 883-7718
Mfr. Part No.PGA58-XLR-E
BrandShure
kr 963,95
Each
Units
Hand Held Microphone - 50 Hz to 16 kHz Wired - - - XLR - 4.6m - 294g - -
RS Stock No. 809-1199
Mfr. Part No.PR049QL
kr 1 718,50
Each
Units
Gooseneck Microphone Unidirectional 7 Hz → 16 kHz Wired 134dB 100Ω -37dB XLR - 418mm 12mm 84g 16 kHz -
RS Stock No. 809-1196
Mfr. Part No.AT8646QM
kr 775,14
Each
Units
Microphone Mounting Plate - - Wired - - - XLR - 78mm - 64g - -
RS Stock No. 809-1174
Mfr. Part No.ATW1102
kr 3 649,33
Each
Units
Hand Held Microphone - - Wireless - - - - - 254.8mm - 280g - -
RS Stock No. 522-761
Mfr. Part No.PRO49Q
kr 2 072,71
Each
Units
Gooseneck Microphone Unidirectional 70 Hz → 16 kHz Wired 134dB 100Ω -37dB XLR - 332mm 12mm 80g 16 kHz -
RS Stock No. 809-1170
Mfr. Part No.ATW1101
kr 3 367,58
Each
Units
Hand Held Microphone - - Wireless - - - - - 24.9mm - 100g - -
RS Stock No. 522-806
Mfr. Part No.PRO45
kr 1 321,42
Each
Units
Hanging Microphone - 70 Hz → 16 kHz Wired - - - XLR - 56.9mm - 15g - -
RS Stock No. 522-963
Mfr. Part No.PM660U
BrandTOA
kr 1 244,35
Each
Units
Desktop Microphone - 100 Hz → 10 kHz Wired - - - - - 149.86mm - 440g - 215.9mm
New
RS Stock No. 244-1494
Mfr. Part No.1304022
BrandYealink
kr 5 117,64
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 522-923
Mfr. Part No.PM660D
BrandTOA
kr 1 486,83
Each
Units
Desktop Microphone - 100 Hz → 10 kHz Wired - - - 5 Pin DIN - 150mm - 440g - 215mm
RS Stock No. 522-967
Mfr. Part No.PM660
BrandTOA
kr 1 286,54
Each
Units
Desktop Microphone - 100 Hz → 10 kHz Wired - - - Stereo Phone Plug - 150mm - 440g - 215mm
New
RS Stock No. 247-1512
Mfr. Part No.575-268-005
BrandJPL
kr 668,74
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 230-9844
Mfr. Part No.7100064281
Brand3M
kr 562,92
Each
Units
- - - - - - - - - - - - - -