WiFi Routers

WiFi Router is a networking device allowing for several internet devices to be connected to the same internet gateway. An internet connected router creates a network that can be accessed by computers, smartphones, tablets, smart TVs, Google Assitant, Alexa or any other wireless devices within your home or office. The Wi-Fi Network created by a router is additionally secured by a WPA or WPA2 password so cannot be accessed by unauthorised users. These days routers are multi-functional and not only allow for a high-speed or ultra-fast wireless connection but are also featured a built-in Ethernet LAN ports and USB so can be connected to any type of internet device. Dual Band routers, operating in both 2.4 GHz and 5 GHz bands frequency have a maximum available range and delivers a lag-free and super-fast internet to multi-users at the same time. Industry leading manufacturers such as Gigabit, Netgear, TP-Link or Linksys offer a range of basic routers and high-end gaming wireless routers.



How to choose the right Wifi router?


Choosing the right equipment for your needs might be challenging considering the number of routers available on the market. Some of the most important specification elements are:


  • Bandwidth Frequency (Single Band or Dual Band) - Dual Band Routers allow for data to be transferred over two radio frequencies 2.4 GHz and 5 GHz at the same time. It means more data can be transferred to a larger number of users without sacrificing the speed of the connection. Dual Band routers also offer a bigger range than single band devices.

  • Ports - Number of LAN ports (Ethernet) may be important if you decide to connect several devices using this technology. LAN ports offer a faster and more stable connection than Wifi as they can not be interrupted by any other devices. USB Ports allow for a USB connection between devices such as printers or internet cameras.

  • Speed - this may be the most important aspect for many users. Wifi speed standards evaluate and change all the time. The current fastest technology 802.11ac allows for an ultra-fast connection up to 1300 Mbps. The second variant on the list is 802.11n that supports connection up to 450 Mbps. Other options such as 802.11 "a", "b" or "g" are slower standards and are rarely used. Bear in mind, the wifi speeds are "theoretical" and cannot be achieved in the real world. Realistically the "ac" option would be able to support speeds up to 720 Mbps, "n" - 240 Mbps etc. Also, the location of the router is very important. The router sends the signal in all directions so ideally should be placed in the centre of home or office. Walls, ceilings and other construction elements have an impact on the signal's quality and connection's speed.





...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Model Wireless Connectivity Network Speed WiFi Rating WiFi Standard Wireless Data Rate WiFi Band Number of LAN Ports Security Protocols Dimensions Weight Depth Width Height
RS Stock No. 193-5613
Mfr. Part No.R3000-LGNUA
BrandRobustel
kr 5 182,96
Each
Units
R3000 LG LoRaWAN 10/100Mbit/s - - - - 2 - 125 x 104 x 43.5mm 570g 104mm 125mm 43.5mm
New
RS Stock No. 225-0205
Mfr. Part No.R3000-LG
BrandRobustel
kr 5 309,71
Each
Units
R3000-LG LoRaWAN - - - - - - - - - - - -
RS Stock No. 883-8686
Mfr. Part No.DAP-1665
BrandD-Link
kr 1 274,23
Each
Units
DAP-1665 WiFi - AC1200 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 1200Mbit/s 2.4 GHz, 5 GHz 1 WEP, WPA, WPA2-PSK 147 x 108 x 27.8mm 222g 108mm 147mm 27.8mm
RS Stock No. 193-5614
Mfr. Part No.R3000-LG4LA
BrandRobustel
kr 7 112,71
Each
Units
R3000 LG - 10/100Mbit/s - - - - 2 - 125 x 104 x 43.5mm 570g 104mm 125mm 43.5mm
RS Stock No. 193-5617
Mfr. Part No.R2000-D4L2
BrandRobustel
kr 5 329,54
Each
Units
R2000 Dual 4G, WiFi 10/100Mbit/s - - 150Mbit/s 2.4GHz 4 WEP, WPA, WPA2 145 x 130 x 46mm 750g 130mm 145mm 46mm
New
RS Stock No. 218-4467
Mfr. Part No.DWR-920/B
BrandD-Link
kr 1 020,28
Each
Units
DWR-920 4G - N300 - 300Mbit/s 2.4GHz - - - - - - -
RS Stock No. 121-8105
Mfr. Part No.DWR-921/B
BrandD-Link
kr 2 989,87
Each
Units
DWR-921 3G, 4G LTE 10/100Mbit/s - 802.3, 802.11b, 802.11g, 802.11n, 802.3u 300Mbit/s 2.4GHz 4 WEP, WPA, WPA2-PSK 190 x 111.5 x 23.5mm 500g 111.5mm 190mm 23.5mm
New
RS Stock No. 218-4477
Mfr. Part No.DIR-X1560
BrandD-Link
kr 1 641,36
Each
Units
DIR-X1560 WiFi - AX1500 - 300/1200Mbit/s 2.4/5GHz - - - - - - -
New
RS Stock No. 218-4476
Mfr. Part No.DIR-X1860
BrandD-Link
kr 1 649,52
Each
Units
DIR-X1860 WiFi - AX1800 - 574/1200Mbit/s 2.4/5GHz - - - - - - -
RS Stock No. 202-2183
Mfr. Part No.DWC-2000
BrandD-Link
kr 26 928,03
Each
Units
Wireless Controller - - DWC-2000 - Wirleess Contoller - - 2.4GHz - - - - - - -
RS Stock No. 136-3095
Mfr. Part No.DWR-921/E
BrandD-Link
kr 3 164,57
Each
Units
DWR-921 3G, 4G LTE 10/100Mbit/s - 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 150Mbit/s - 4 WEP, WPA, WPA2-PSK 190 x 111.5 x 23.5mm 500g 190mm 111.5mm 23.5mm
RS Stock No. 136-3097
Mfr. Part No.DWR-953
BrandD-Link
kr 2 484,82
Each
Units
DWR-953 3G, 4G LTE 10/100Mbit/s AC750 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 300Mbit/s - 4 WEP, WPA, WPA2-PSK 189.5 x 111.5 x 21.9mm 290g 189.5mm 111.5mm 21.9mm
RS Stock No. 202-2192
Mfr. Part No.DWR-932
BrandD-Link
kr 1 229,64
Each
Units
4G LTE Mobile WiFi Hotspot 150 Mbps 4G - 802.11ac 802.11b, 802.11g, 802.11n 150Mbit/s 0.9 GHz, 1.8 GHz - - - - - - -
RS Stock No. 121-8149
Mfr. Part No.R8000-100UKS
BrandNetgear
kr 3 465,89
Each
Units
Nighthawk X6 WiFi 10/100/1000Mbit/s AC3200 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n - 2.4 GHz, 5 GHz 4 WPA, WPA2-PSK 295.5 x 226.8 x 54.5mm 1.1kg 226.8mm 295.5mm 54.5mm
RS Stock No. 175-7288
Mfr. Part No.DIR-809/B
BrandD-Link
kr 533,69
Each
Units
Wireless AC750 WiFi 10/100Mbit/s AC750 IEEE 802.11 a/b/g/n 433Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 190 x 133 x 38mm 317g 133mm 190mm 38mm
RS Stock No. 760-4044
Mfr. Part No.DSR-250N
BrandD-Link
kr 3 058,17
Each
Units
- - 10/100/1000Mbit/s - 802.11b, 802.11g, 802.11n - 2.4GHz 8 WEP, WPA2-EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS 35 x 140 x 203mm - 203mm 140mm 35mm
RS Stock No. 193-5616
Mfr. Part No.R2000-D4L1
BrandRobustel
kr 4 042,87
Each
Units
R2000 Dual 4G, WiFi 10/100Mbit/s - - 150Mbit/s 2.4GHz 4 WEP, WPA, WPA2 145 x 130 x 46mm 750g 130mm 145mm 46mm
RS Stock No. 175-7287
Mfr. Part No.DIR-878
BrandD-Link
kr 1 805,20
Each
Units
EXO AC1900 WiFi - AC1900 IEEE 802.11 ac/n/g/b/a 1900Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 258.8 x 183.4 x 44.9mm 565g 183.4mm 258.8mm 44.9mm
RS Stock No. 820-0321
Mfr. Part No.R7000-100UKS
BrandNetgear
kr 2 566,47
Each
Units
Nighthawk R7000 WiFi - AC1900 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 600Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 285 x 184.5 x 50mm 750g 285mm 184.5mm 50mm
RS Stock No. 193-5615
Mfr. Part No.R2000-4L
BrandRobustel
kr 2 775,53
Each
Units
R2000 4G, WiFi 10/100Mbit/s - 802.11b 300Mbit/s 2.4GHz 2 WEP, WPA, WPA2 127.5 x 82.5 x 29.5mm 305g 82.5mm 127.5mm 29.5mm