Drones

A drone is an electronic sUAS (small unmanned aerial system) that is controlled either remotely or autonomously. The most common type of sUAS is the "quadcopter". Quadcopters feature four propellers to provide lift. Two propellers spin in one direction while the other two propellers spin in the opposite direction. This provides a very balanced drone that is easier to fly and control when used with the latest stabilisation technology.

Drone Regulations?

The laws and regulations that cover drones vary by country and most now allow for the easy operation of drones. Some countries require you to simply register your drone with aviation authorities and sit a very basic online test, such as the UK and most of the European member states of EASA (the European Aviation Safety Agency that sets and enforces air law for all aircraft including sUAS). When using the camera on a drone, you must also adhere to the local privacy laws for standard photography as these also apply to sUAS (drones are flying cameras ultimately). Always check the laws and restrictions in your country before operating your device.

Drone uses?

The majority of use has been focused around photography and videography, security, education, surveying and agriculture. Drones are a very popular low-cost way of taking aerial photographs and moving images. Most drones now have inbuilt cameras. These feature gimbal systems that provide incredible image stabilisation. Drones are incredibly popular in education, with many universities and higher education establishments using drones in Geology, Geography, Biology, Surveying, Contruction and TV Media courses.

Key considerations

Drones are remote controlled (RC), which gives you freedom where it can be used. However, there is a limit to the distance and altitude that the drone can travel from you and in most case legal restrictions require that as a minimum the drone is kept in sight at all times and that you do not fly over crowds or built up areas or near other objects. The flight time can vary dramatically between models dependent upon battery charge. Top end models such as ours typically last up to 25 minutes on one full charge. Some models offer an "automatic obstacle avoidance mode" that provides you with an added level of protection when you are starting out.

What do I need to fly a drone?

Although this varies by model, RC drones are typically operated from either a remote controller or from an app or software that is installed on a smartphone or tablet. Some drones are plug and play, and you can use them immediately out of the box.

Typical Applications?

In the public sector, the police and fire service now fly drones to support public safety duties, as do coastguards and sea rescue services, especially for inshore operations. They are used for port control by monitoring boundaries, helping construction companies survey large areas of land and produce 3D records of historic buildings for future preservation. Drones can calculate large areas of product (such as coal at power stations) adding to efficiency and productivity. Many roof inspections are now done by drone as it saves erecting scaffolding and working at height. For some years, drones have been used to inspect oil rigs and wind turbines, especially when offshore to reduce costs. With increasing automation, after market software and new payloads such as Infra-Red cameras, the use of drones in everyday li


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Model Maximum Range Maximum Flight Time Operating Frequency Camera Pixels Remote Control Included Screen on Remote
New
RS Stock No. 249-3419
Mfr. Part No.CP.MA.00000454.01
BrandDJI
kr 33 035,04
Each
Units
Mavic 3 Fly Kit 6000m 46min 2400 → 2483.5MHz 20MP - -
RS Stock No. 232-5642
Mfr. Part No.CP.AG.00000205.01
BrandDJI
kr 75 697,15
Each
Units
P4 Multispectral 5000m 27min 2.4, 5.8 GHz 2.08MP Yes -
RS Stock No. 232-5645
Mfr. Part No.CP.EN.00000222.01
BrandDJI
kr 107 951,05
Each
Units
MATRICE 300 RTK (Universal Edition) 8000m 55min 2.4, 5.8 GHz 0.96MP Yes Yes
New
RS Stock No. 248-7338
Mfr. Part No.CP.TP.00000232.02
BrandDJI
kr 77 112,00
Each
Units
Phantom 4 RTK 122m 30min 2400MHz 20MP - -
RS Stock No. 232-5647
Mfr. Part No.CP.EN.00000338.01
BrandDJI
kr 72 405,97
Each
Units
Mavic 2 Enterprise Advanced 6000m 55min 2.4, 5.8 GHz 48MP Yes -