RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 786-3198
Mfr. Part No.PTM210
BrandEnOcean
kr 299,10
Each
Units
Transmitter 868 MHz ASK 125kbit/s +5dBm - - - 40 x 40 x 11.2mm 11.2mm 40mm +65°C -25°C 40mm
RS Stock No. 179-1182
Mfr. Part No.USB 300
BrandEnOcean
kr 441,582
Each (In a Tray of 100)
Units
Transceiver 868 MHz - 125kbit/s - - UART, USB - 66 x 23 x 9mm 9mm 66mm +40°C 0°C 23mm
RS Stock No. 786-3227
Mfr. Part No.USB 300
BrandEnOcean
kr 331,17
Each
Units
Transceiver 868 MHz - 125kbit/s - - UART, USB - 66 x 23 x 9mm 9mm 66mm +40°C 0°C 23mm
RS Stock No. 786-3209
Mfr. Part No.STM 330
BrandEnOcean
kr 339,68
Each
Units
Transmitter 868 MHz ASK 125kbit/s +8dBm - - - 43 x 16 x 8mm 8mm 43mm +60°C -20°C 16mm
RS Stock No. 786-3195
Mfr. Part No.PTM 330
BrandEnOcean
kr 179,21
Each
Units
Transmitter 868 MHz ASK 125kbit/s +3dBm - - - 26.2 x 21.15 x 3.5mm 3.5mm 26.2mm +65°C -25°C 21.15mm
RS Stock No. 786-3224
Mfr. Part No.TCM 320
BrandEnOcean
kr 294,39
Each
Units
Transceiver 868 MHz ASK 125kbit/s +5.2dBm -96dBm - 2.6 → 3.3V 36.5 x 18 x 5.5mm 5.5mm 36.5mm +85°C -25°C 18mm
RS Stock No. 786-3211
Mfr. Part No.TCM 300
BrandEnOcean
kr 277,72
Each
Units
Transceiver 868 MHz ASK 125kbit/s +7dBm -96dBm UART 2.6 → 4.5V 22 x 19 x 3.1mm 3.1mm 22mm +85°C -25°C 19mm
RS Stock No. 786-3218
Mfr. Part No.STM 330U
BrandEnOcean
kr 391,17
Each
Units
Transmitter 315 MHz ASK 125kbit/s - - - - 43 x 16 x 8mm 8mm 43mm +60°C -20°C 16mm
RS Stock No. 173-2657
Mfr. Part No.STM 330U
BrandEnOcean
kr 506,31
Each (In a Box of 100)
Units
Transmitter 315 MHz ASK 125kbit/s - - - - 43 x 16 x 8mm 8mm 43mm +60°C -20°C 16mm
RS Stock No. 786-3192
Mfr. Part No.STM 300
BrandEnOcean
kr 200,15
Each
Units
Transceiver 868 MHz ASK 125kbit/s +7dBm -96dBm SPI, USB 2.1 → 4.5V 22 x 19 x 3.1mm 3.1mm 22mm +85°C -25°C 19mm
RS Stock No. 786-3186
Mfr. Part No.ESK 300
BrandEnOcean
kr 1 345,60
Each
Units
Transceiver 868 MHz - 125kbit/s +3dBm - USB - 26.2 x 21.15 x 3.5 mm (PTM 330)/29.3 x 19.5 x 7 mm (ECO 200)/40 x 40 x 11.2 mm (PTM 210) 11.2 (PTM 210) mm, 3.5 (PTM 330) mm, 7 (ECO 200) mm 26.2 (PTM 300) mm, 29.3 (ECO 200) mm, 40 (PTM 210) mm +65°C -25°C 19.5 (ECO 200) mm, 21.15 (PTM 300) mm, 40 (PTM 210) mm
RS Stock No. 179-1184
Mfr. Part No.TCM 300
BrandEnOcean
kr 175,791
Each (On a Reel of 250)
Units
Transceiver 868 MHz ASK 125kbit/s +7dBm -96dBm UART 2.6 → 4.5V 22 x 19 x 3.1mm 3.1mm 22mm +85°C -25°C 19mm
RS Stock No. 173-2656
Mfr. Part No.STM 300
BrandEnOcean
kr 221,885
Each (On a Reel of 250)
Units
Transceiver 868 MHz ASK 125kbit/s +7dBm -96dBm SPI, USB 2.1 → 4.5V 22 x 19 x 3.1mm 3.1mm 22mm +85°C -25°C 19mm