HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.

Types of HDMI Connector

Available in three main forms suitable for a range of applications:

Standard Type A

The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.

Mini Type C

A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.

Micro Type D

the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.

HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.

Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Read more Read less

Filters

Viewing 1 - 20 of 122 products
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 724-8959
BrandRS PRO
kr 259,79
Each
Units
Female - Type A - - Straight Screw Down - - - - - -
RS Stock No. 124-6388
BrandRS PRO
kr 122,53
Each
Units
Female 2 - - - Straight Plug-In - - Nickel, Zinc - - -
RS Stock No. 231-7914
BrandRS PRO
kr 580,32
Each
Units
Female - C4 - - Straight Socket - - - - - -
RS Stock No. 231-7916
BrandRS PRO
kr 349,95
Each
Units
Female - C4 - - Straight PCB - - - - - -
RS Stock No. 235-4747
BrandRS PRO
kr 146,61
Each
Units
Female to Female 2 Type A Gold Plated Gold Straight - - - - - - -
RS Stock No. 218-8299
BrandRS PRO
kr 111,51
Each
Units
Female 1 Type A Gold Gold Straight - - - - - - -
RS Stock No. 231-7959
BrandRS PRO
kr 701,64
Each
Units
Female - C3 - - Straight Socket - - - - - -
RS Stock No. 235-4746
BrandRS PRO
kr 146,61
Each
Units
Female to Female 2 Type A Gold Plated Gold Straight - - - - - - -
RS Stock No. 203-5565
BrandRS PRO
kr 115,44
Each
Units
Female 2 Type A - Gold Straight - - - - - - -
RS Stock No. 143-8921
BrandRS PRO
kr 128,50
Each
Units
Female 2 Type A - - Straight Plug-In - - Metal Black - -
RS Stock No. 231-7915
BrandRS PRO
kr 554,98
Each
Units
Female - C4 - - Straight Plug-In - - - - - -
RS Stock No. 218-8298
BrandRS PRO
kr 111,51
Each
Units
Female 1 Type A Gold Gold Straight - - - - - - -
RS Stock No. 231-7960
BrandRS PRO
kr 677,83
Each
Units
Female - C3 - - Straight Plug-In - - - - - -
RS Stock No. 203-5566
BrandRS PRO
kr 112,18
Each
Units
Female 2 Type A - Gold Straight - - - - Black - -
RS Stock No. 231-7958
BrandRS PRO
kr 404,63
Each
Units
Female - C3 - - Straight PCB - - - - - -
RS Stock No. 909-3717
Mfr. Part No.NAHDMI-W-B
BrandNeutrik
kr 177,22
Each
Units
Female 19 Standard Brass Gold Straight Feed Through - - Die Cast Zinc Black +85°C -25°C
RS Stock No. 771-0094
Mfr. Part No.10029449-001RLF
kr 22,572
Each (In a Pack of 5)
Units
Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C
RS Stock No. 162-1999
Mfr. Part No.10029449-001RLF
kr 13,05
Each (On a Reel of 400)
Units
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - -
RS Stock No. 818-3282
Mfr. Part No.685119134923
kr 25,88
Each
Units
Female 19 Standard Copper Alloy Gold Right Angle Solder 500mA 40 V dc Brass Tin Plated Black +85°C -25°C
RS Stock No. 163-5381
Mfr. Part No.685119134923
kr 18,004
Each (On a Reel of 250)
Units
Female 19 Standard Copper Alloy Gold Right Angle Solder 500mA 40 V dc Brass Tin Plated Black +85°C -25°C