DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 183-1562
BrandRS PRO
kr 2,844
Each (In a Tube of 34)
Units
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS Stock No. 183-1564
BrandRS PRO
kr 1,629
Each (In a Tube of 60)
Units
8 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS Stock No. 183-1573
BrandRS PRO
kr 6,099
Each (In a Tube of 17)
Units
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
New
RS Stock No. 183-1569
BrandRS PRO
kr 4,071
Each (In a Tube of 24)
Units
20 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
RS Stock No. 183-1578
BrandRS PRO
kr 5,689
Each (In a Tube of 17)
Units
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
New
RS Stock No. 183-1566
BrandRS PRO
kr 4,071
Each (In a Tube of 24)
Units
20 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
New
RS Stock No. 183-1565
BrandRS PRO
kr 2,844
Each (In a Tube of 34)
Units
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS Stock No. 183-1571
BrandRS PRO
kr 8,143
Each (In a Tube of 12)
Units
40 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS Stock No. 183-1567
BrandRS PRO
kr 3,643
Each (In a Tube of 26)
Units
18 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm