Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

Types of RJ Connectors

  • RJ11
  • RJ12
  • RJ22
  • RJ25
  • RJ45
  • RJ48
  • RJ50

RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

Other types of Ethernet connectors

Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filters

Viewing 1 - 20 of 1370 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 331-6386
BrandRS PRO
kr 1,871
Each (In a Pack of 100)
Units
RJ45 Connector Male - Cable Mount - 8P8C - Unshielded Straight - - - - -
RS Stock No. 791-8504
BrandRS PRO
kr 22,752
Each (In a Pack of 5)
Units
RJ45 Connector Male Cat6, Cat6a Cable Mount - 8P8C - UTP Straight - 22.5mm - 11.68mm 7.9mm
RS Stock No. 111-6744
BrandRS PRO
kr 491,39
Each
Units
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 42.1mm
RS Stock No. 791-8501
BrandRS PRO
kr 35,51
Each (In a Pack of 5)
Units
RJ45 Connector Male Cat5 Cable Mount - 8P8C - Shielded Straight - 22.75mm - 11.68mm 8.3mm
RS Stock No. 331-6342
BrandRS PRO
kr 5,516
Each (In a Pack of 100)
Units
RJ11 Connector Male - Cable Mount - 6P4C - - Straight - - - - -
RS Stock No. 331-6364
BrandRS PRO
kr 6,243
Each (In a Pack of 100)
Units
RJ11 Connector Male - Cable Mount - 6P6C - - Straight - - - - -
RS Stock No. 111-6745
BrandRS PRO
kr 554,01
Each
Units
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 42.7mm
RS Stock No. 111-6735
BrandRS PRO
kr 347,34
Each
Units
RJ45 Connector Female Cat5e Panel Mount 1 - - Shielded Straight IP67 29.2mm - 25.4mm 18mm
RS Stock No. 111-6739
BrandRS PRO
kr 521,39
Each
Units
RJ45 Connector Female - Panel Mount 1 - - Shielded Straight IP68 29.1mm - 25.4mm 22.7mm
RS Stock No. 331-6336
BrandRS PRO
kr 2,869
Each (In a Pack of 100)
Units
RJ22 Connector Male - Cable Mount - 4P4C - - Straight - 6.6mm - 7.61mm 12.3mm
RS Stock No. 331-6437
BrandRS PRO
kr 18,59
Each
Units
RJ45 Connector Female Cat5 PCB Mount - 8 - Unshielded Right Angle - 14.5mm - 15mm 13mm
RS Stock No. 331-6443
BrandRS PRO
kr 30,87
Each
Units
RJ45 Connector Female - PCB Mount - 8P8C - Shielded Right Angle - 13.5mm - 16mm 21.6mm
RS Stock No. 111-6738
BrandRS PRO
kr 162,64
Each
Units
RJ45 Connector Male - Cable Mount 1 - - Shielded Straight IP67 50mm - 25.4mm -
RS Stock No. 144-2247
BrandRS PRO
kr 50,86
Each
Units
RJ45 Connector Female Cat4 PCB Mount - 8P8C - Shielded Right Angle - 16.13mm - 13.97mm 21.59mm
RS Stock No. 331-6421
BrandRS PRO
kr 17,72
Each
Units
RJ11 Connector Female - PCB Mount - 6P6C - - Right Angle - 14.5mm - 12.2mm 13mm
RS Stock No. 360-7109
BrandRS PRO
kr 55,70
Each
Units
RJ45 Connector Female Cat5e Panel Mount - - - - - - - - - -
RS Stock No. 218-8324
BrandRS PRO
kr 131,08
Each
Units
RJ45 Connector Female Cat6a Panel Mount 1 8P8C - Shielded - - - - - -
RS Stock No. 791-8507
BrandRS PRO
kr 94,38
Each (In a Pack of 5)
Units
RJ45 Connector Female Cat5e Cable Mount - 8P8C - UTP Straight - 36.5mm - 16.6mm 22.3mm
RS Stock No. 218-8325
BrandRS PRO
kr 129,28
Each
Units
RJ45 Connector Female Cat6a Panel Mount 1 8P8C - Shielded - - - - - -
RS Stock No. 111-6743
BrandRS PRO
kr 427,46
Each
Units
RJ45 Connector Male - Cable Mount 1 - - Shielded Straight IP68 50mm - 25.4mm -