RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 714-8544
Mfr. Part No.09451511560
BrandHARTING
kr 195,61
Each
Units
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� Nickel
RS Stock No. 771-4854
Mfr. Part No.09451511520
BrandHARTING
kr 128,11
Each
Units
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS Stock No. 823-5453
Mfr. Part No.09453451560
BrandHARTING
kr 182,45
Each
Units
Female Cat6 Cable Mount - 8 RJ45 Unshielded Straight IP65, IP67 22.5mm 34.3mm 61.6mm HARTING PushPull -
RS Stock No. 771-4857
Mfr. Part No.09451451520
BrandHARTING
kr 163,41
Each
Units
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS Stock No. 843-9061
Mfr. Part No.9573680510000
BrandHARTING
kr 381,55
Each
Units
Female - PCB Mount - - RJ45 - Straight - 40mm 33.6mm 53.3mm Han 3A-M -
RS Stock No. 714-8553
Mfr. Part No.09451451560
BrandHARTING
kr 268,99
Each
Units
Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS Stock No. 465-9678
Mfr. Part No.09451511100
BrandHARTING
kr 116,85
Each
Units
Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - 52.6mm HARTING RJ Industrial� -
RS Stock No. 714-8550
Mfr. Part No.09451151560
BrandHARTING
kr 425,62
Each
Units
Male - Cable Mount - - Plug - - IP65 28.3mm 35.3mm - Han 3A RJ45 -
RS Stock No. 765-9081
Mfr. Part No.09451511561
BrandHARTING
kr 205,18
Each
Units
Male Cat6 Cable Mount - 8P8C Modular Plug - Angled IP20 16.12mm 13.7mm 69.3mm HARTING RJ Industrial� -
RS Stock No. 465-9735
Mfr. Part No.09451251100
BrandHARTING
kr 240,78
Each
Units
Male Cat5 Panel Mount 1 - RJ45, Socket - Straight IP67 35.3mm - 99.35mm Han 3A RJ45 -
RS Stock No. 741-2895
Mfr. Part No.09452151103
BrandHARTING
kr 437,08
Each
Units
Female - Panel Mount - 8C Plug - Straight IP67 40.3mm 35.3mm 47.5mm Han 3A RJ45 -
RS Stock No. 843-9087
Mfr. Part No.09454001100
BrandHARTING
kr 176,67
Each
Units
Male Cat5 Surface Mount - 4 Modular Plug - Straight - 13mm 23.3mm 57.3mm Han-Modular -
RS Stock No. 843-6505
Mfr. Part No.09452001560
BrandHARTING
kr 244,66
Each
Units
Female Cat6 Panel Mount - 8 RJ45 - Straight IP65, IP67 21.2mm 21.5mm 36.3mm HAN 3A -
RS Stock No. 178-4194
Mfr. Part No.09452819000
BrandHARTING
kr 26,585
Each (On a Reel of 400)
Units
Female - PCB Mount 1 10P10C Jack - Angled IP20 8.8mm 9.4mm 11.65mm HARTING ix Industrial Copper Alloy
RS Stock No. 465-9757
Mfr. Part No.09452251100
BrandHARTING
kr 227,71
Each
Units
Female - - - - - - Straight - 35.3mm - - Han 3A RJ45 -
RS Stock No. 666-3884
Mfr. Part No.09452151108
BrandHARTING
kr 338,18
Each
Units
Female Cat5 Panel Mount 1 8 RJ45 Shielded Right Angle IP67 40mm - - Han 3A RJ45 -
RS Stock No. 862-5641
Mfr. Part No.09455511100
BrandHARTING
kr 31,90
Each
Units
Female Cat5 Surface Mount - 8 Jack - Right Angle IP20 18.5mm 18.85mm 11.75mm HARTING RJ Industrial -
RS Stock No. 765-9104
Mfr. Part No.09455511130
BrandHARTING
kr 27,56
Each
Units
Female - Through Hole - 8C Modular Socket - Right Angle IP20 11.75mm 15.75mm 27.7mm HARTING RJ Industrial� Phosphor Bronze
RS Stock No. 178-6075
Mfr. Part No.09452819000
BrandHARTING
kr 36,68
Each
Units
Female - PCB Mount 1 10P10C Jack - Angled IP20 8.8mm 9.4mm 11.65mm HARTING ix Industrial Copper Alloy
RS Stock No. 843-6514
Mfr. Part No.09455150024
BrandHARTING
kr 14,36
Each
Units
Female - Panel Mount - - - - - - 21.2mm 21.5mm 22.3mm HAN 3A -