Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 3114 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Maximum Current Minimum Operating Temperature
RS Stock No. 547-3289
BrandRS PRO
kr 1,512
Each (In a Pack of 100)
Units
Female - - - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30mΩ - -40°C
RS Stock No. 425-834
Mfr. Part No.0462-209-16141
BrandDeutsch
kr 7,859
Each (In a Bag of 10)
Units
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV - -55°C
RS Stock No. 425-658
Mfr. Part No.0460-202-20141
BrandDeutsch
kr 5,435
Each (In a Bag of 10)
Units
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV - -55°C
RS Stock No. 467-598
Mfr. Part No.08-50-0032
BrandMolex
kr 0,996
Each (In a Pack of 100)
Units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 170-7029
Mfr. Part No.08-50-0032
BrandMolex
kr 0,227
Each (In a Bag of 10000)
Units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 425-822
Mfr. Part No.0462-201-20141
BrandDeutsch
kr 9,609
Each (In a Bag of 10)
Units
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV - -55°C
RS Stock No. 233-3009
Mfr. Part No.43030-0007
BrandMolex
kr 1,432
Each (In a Bag of 100)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS Stock No. 670-1850
Mfr. Part No.43030-0001
BrandMolex
kr 0,884
Each (In a Pack of 100)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ 8.5A -40°C
RS Stock No. 170-7046
Mfr. Part No.43030-0007
BrandMolex
kr 0,44
Each (In a Bag of 12000)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS Stock No. 720-5700
Mfr. Part No.33000-0002
BrandMolex
kr 1,171
Each (In a Pack of 100)
Units
Male MX150 Connector Housing MX150 0.4mm² 0.8mm² Crimp Tin 20AWG Alloy 16AWG 33000 - - -40°C
RS Stock No. 172-9134
Mfr. Part No.39-00-0039
BrandMolex
kr 1,29
Each (In a Bag of 100)
Units
Female Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS Stock No. 170-7279
Mfr. Part No.46235-0001
BrandMolex
kr 0,761
Each (On a Reel of 12000)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit RMF 0.2mm² 0.5mm² Crimp Gold 24AWG Copper Zinc Tin Alloy 20AWG 46235 - - -55°C
RS Stock No. 670-6307
Mfr. Part No.39-00-0038
BrandMolex
kr 0,669
Each (In a Pack of 100)
Units
Female 5557 Mini-Fit Jr. Receptacle Housing, 44516 Mini-Fit BMI Slide and Lock Panel Mount, Mini-Fit BMI Panel Mount Receptacle Housing Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ 9A -40°C
RS Stock No. 797-8767
Mfr. Part No.46235-0001
BrandMolex
kr 1,559
Each (In a Pack of 100)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit RMF 0.2mm² 0.5mm² Crimp Gold 24AWG Copper Zinc Tin Alloy 20AWG 46235 - - -55°C
RS Stock No. 170-7070
Mfr. Part No.90119-2121
BrandMolex
kr 1,046
Each (In a Bag of 5000)
Units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 670-2291
Mfr. Part No.90119-0121
BrandMolex
kr 1,474
Each (In a Pack of 100)
Units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 161-9565
Mfr. Part No.90119-0121
BrandMolex
kr 0,886
Each (On a Reel of 20000)
Units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 360-6875
Mfr. Part No.90119-2121
BrandMolex
kr 1,566
Each (In a Pack of 100)
Units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 820-1529
Mfr. Part No.BXH-001T-P0.6
BrandJST
kr 0,388
Each (In a Pack of 100)
Units
Female XH Connector Housing XH 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ 3A -25°C
RS Stock No. 170-7204
Mfr. Part No.43030-0003
BrandMolex
kr 0,868
Each (On a Reel of 12000)
Units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Gold 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C