PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS Stock No. 475-280
Mfr. Part No.192991-0287
BrandITT Cannon
kr 31,01
Each
Units
- 5.08mm 4 4 Straight - - - - Through Hole - - Solder -
RS Stock No. 475-319
Mfr. Part No.192991-0222
BrandITT Cannon
kr 25,12
Each
Units
- 5.08mm 3 1 Straight - - - - Through Hole - - Solder -
RS Stock No. 466-911
Mfr. Part No.192991-0246
BrandITT Cannon
kr 68,38
Each
Units
- 5.08mm 12 3 Straight - - - - Through Hole - - Solder -
RS Stock No. 475-268
Mfr. Part No.192991-0271
BrandITT Cannon
kr 25,02
Each
Units
- 5.08mm 2 1 Straight - - Shrouded - Through Hole - - Solder -
RS Stock No. 475-274
Mfr. Part No.192991-0279
BrandITT Cannon
kr 22,53
Each
Units
- 5.08mm 3 1 Straight - - - - Through Hole - - Solder -
RS Stock No. 466-905
Mfr. Part No.192991-0303
BrandITT Cannon
kr 92,62
Each
Units
- 5.08mm 12 3 Straight - - Shrouded - Through Hole - - Solder -
RS Stock No. 475-173
Mfr. Part No.192991-0318
BrandITT Cannon
kr 79,47
Each
Units
Trident 5.08mm 4 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS Stock No. 475-303
Mfr. Part No.192991-0214
BrandITT Cannon
kr 29,79
Each
Units
- 5.08mm 2 1 Straight - - Shrouded - Through Hole - - Solder -
RS Stock No. 475-189
Mfr. Part No.192991-0320
BrandITT Cannon
kr 65,10
Each
Units
Trident 5.08mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS Stock No. 466-927
Mfr. Part No.192991-0311
BrandITT Cannon
kr 170,57
Each
Units
- 5.08mm 24 4 Straight - - - - Through Hole - - Solder -
RS Stock No. 475-167
Mfr. Part No.192991-0316
BrandITT Cannon
kr 44,68
Each
Units
Trident 5.08mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS Stock No. 466-898
Mfr. Part No.192991-0238
BrandITT Cannon
kr 41,75
Each
Units
- 5.08mm 6 2 Straight - - - - Through Hole - - Solder -
RS Stock No. 475-195
Mfr. Part No.192991-0322
BrandITT Cannon
kr 59,25
Each
Units
Trident 5.08mm 9 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS Stock No. 466-933
Mfr. Part No.192991-0254
BrandITT Cannon
kr 233,19
Each
Units
- 5.08mm 24 4 Straight - - - - Through Hole - - Solder -
RS Stock No. 466-882
Mfr. Part No.192991-0295
BrandITT Cannon
kr 54,57
Each
Units
- 5.08mm 6 2 Straight - - - - Through Hole - - Solder -
RS Stock No. 475-202
Mfr. Part No.192991-0324
BrandITT Cannon
kr 127,41
Each
Units
Trident 5.08mm 10 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -