Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 1 - 20 of 379 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS Stock No. 447-061
Mfr. Part No.DRP108
BrandMcmurdo
kr 324,42
Each
Units
- Male 8 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS Stock No. 135-4436
Mfr. Part No.1410187-3
kr 902,132
Each (In a Tube of 17)
Units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 165-0655
Mfr. Part No.5536511-1
kr 38,985
Each (In a Tube of 48)
Units
Futurebus+ Female 24 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press-In
RS Stock No. 740-7405
Mfr. Part No.17351252102
BrandHARTING
kr 104,59
Each
Units
Hard Metric Type A/B Female 125 25 5 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel 1A - Press-In
RS Stock No. 680-7781
Mfr. Part No.5536511-1
kr 44,27
Each
Units
Futurebus+ Female 24 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press-In
RS Stock No. 196-154
Mfr. Part No.1410187-3
kr 1 022,52
Each
Units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 170-6912
Mfr. Part No.364297
BrandERNI
kr 82,984
Each (In a Tray of 32)
Units
Hard Metric Type A Female 110 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 170-6913
Mfr. Part No.354144
BrandERNI
kr 124,756
Each (In a Tray of 32)
Units
Hard Metric Type B Female 125 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 683-1396
Mfr. Part No.1469002-1
kr 153,92
Each
Units
High Speed Hard Metric, 4 Pair Male 80 10 8 Straight PET 2.5mm Phosphor Bronze - Gold over Nickel - - Press-In
RS Stock No. 170-6922
Mfr. Part No.214431
BrandERNI
kr 106,467
Each (In a Tray of 64)
Units
Hard Metric Type B8 Male 40 8 7 Vertical PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 657-1536
Mfr. Part No.5106773-1
kr 76,60
Each
Units
Hard Metric Type A Female 110 - 5 - PET 2mm Phosphor Bronze Through Hole Gold over Nickel - - Press-In
RS Stock No. 718-1563
Mfr. Part No.5536613-1
kr 84,89
Each
Units
Futurebus+ Female 8 - - Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Palladium Nickel over Nickel - 30 V ac Solder
RS Stock No. 865-8051
Mfr. Part No.02050000004
BrandHARTING
kr 101,69
Each
Units
- Female 160 - 5 Straight PC - Copper Alloy - Gold over Nickel 1 A @ 70 °C - Crimp
RS Stock No. 922-9783
Mfr. Part No.17211102101
BrandHARTING
kr 78,245
Each (In a Tube of 10)
Units
Hard Metric Type A Female 110 22 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS Stock No. 182-3066
Mfr. Part No.52057-102LF
kr 95,00
Each
Units
- Female 30 - 6 Right Angle Glass Filled LCP 2mm Copper Alloy Through Hole - 1A - Press Fit
RS Stock No. 170-6914
Mfr. Part No.354150
BrandERNI
kr 38,776
Each (In a Tray of 64)
Units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 185-1038
Mfr. Part No.2311291-1
kr 518,562
Each (In a Box of 20)
Units
Power - - - - - LCP - - - - - - -
RS Stock No. 740-7376
Mfr. Part No.17011102204
BrandHARTING
kr 68,55
Each
Units
Hard Metric Type A Male 110 - 5 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS Stock No. 136-1740
Mfr. Part No.5536507-3
kr 50,15
Each (In a Tube of 12)
Units
Futurebus+ Female 96 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 3A 30 V ac Solder
RS Stock No. 146-3498
Mfr. Part No.172201-0002
BrandMolex
kr 72,302
Each (In a Tray of 30)
Units
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Copper Alloy Through Hole Nickel, Silver, Tin 180A 600 V ac Press Fit
Related Products
Backplane. Midplane5-row modules:A, B, AB, C, monoblock 478-row ...
Description:
Backplane. Midplane5-row modules:A, B, AB, C, monoblock 478-row modules:D, E, DE.
Air. Max VS®, Backplane Connectors, 5-Pair, 120 -position, ...
Description:
Air. Max VS®, Backplane Connectors, 5-Pair, 120 -position, 2 mm pitch, 8 column, 4 Walls, Right Angle Header.
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. Offering high ...
A range of bus connectors compatible with the ...
Description:
A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus.