IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 909-4391
Mfr. Part No.M50-3300542
BrandHARWIN
kr 16,43
Each (In a Pack of 5)
Units
10 2 Female 1.27mm Cable Mount Right Angle Crimp 1A Gold Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3529
Mfr. Part No.M50-3801042
BrandHARWIN
kr 22,96
Each (In a Pack of 34)
Units
20 2 Male 1.27mm Cable Mount Vertical Solder 500mA Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3662
Mfr. Part No.M50-3801042
BrandHARWIN
kr 27,22
1 Pack of 1
Pack(s)
20 2 Male 1.27mm Cable Mount Vertical Solder 500mA Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3637
Mfr. Part No.M50-3301042
BrandHARWIN
kr 24,33
1 Pack of 1
Pack(s)
20 2 Female 1.27mm Cable Mount Vertical Crimp 1A Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3645
Mfr. Part No.M50-3301742
BrandHARWIN
kr 29,61
1 Pack of 1
Pack(s)
34 2 Female 1.27mm Cable Mount Vertical Crimp 1A Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3531
Mfr. Part No.M50-9102042
BrandHARWIN
kr 107,48
Each
Units
40 2 Female 1.27mm Cable Mount Vertical Solder 500mA Gold, Tin over Nickel Archer M50 -20°C +105°C 300 V ac Phosphor Bronze
RS Stock No. 161-3527
Mfr. Part No.M50-3301742
BrandHARWIN
kr 27,934
Each (In a Pack of 22)
Units
34 2 Female 1.27mm Cable Mount Vertical Crimp 1A Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze
RS Stock No. 161-3530
Mfr. Part No.M50-9100542
BrandHARWIN
kr 72,88
Each
Units
10 2 Female 1.27mm Cable Mount Vertical Solder 500mA Gold, Tin over Nickel Archer M50 -20°C +105°C 300 V ac Phosphor Bronze
RS Stock No. 161-3526
Mfr. Part No.M50-3301042
BrandHARWIN
kr 20,421
Each (In a Pack of 34)
Units
20 2 Female 1.27mm Cable Mount Vertical Crimp 1A Gold, Tin over Nickel Archer M50 -40°C +105°C 1 kV ac Phosphor Bronze