DIN 43650 Solenoid Connectors

DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They're not affected by voltage surges or electro-magnetic interference.

Types of DIN 43650 solenoid connectors

DIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They're made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn't as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they're designed with different enclosure locks to choose from.

What are DIN 43650 solenoid connectors used for?

DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Pole Format DIN 43650 Type Voltage Rating Gender Indicator Light Mounting Type Cable Gland Size Colour Current Rating Protective Circuit Series IP Rating Termination Method Cable Diameter
RS Stock No. 721-1373
Mfr. Part No.1527883
kr 23,71
Each
Units
4P DIN 43650 A 250 V Female - Cable Mount PG9 - 10A - SACC IP65 Screw Down 6 8mm
RS Stock No. 721-1386
Mfr. Part No.1527935
kr 57,87
Each
Units
3P DIN 43650 A 240 V Female Yes Cable Mount PG9 - 10A Yes SACC IP65 Screw Down 6 → 8mm
RS Stock No. 721-1389
Mfr. Part No.1533314
kr 137,39
Each
Units
3P DIN 43650 A 24 V Female Yes Cable Mount PG9 - 2A Yes SACC IP65 Screw Down 6 → 8mm
RS Stock No. 721-1377
Mfr. Part No.1527919
kr 57,87
Each
Units
3P DIN 43650 A 24 V Female Yes Cable Mount PG9 - 10A Yes SACC IP65 Screw Down 6 → 8mm