Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.

Power Connector Hoods

Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.

Power Connector Housings

Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.

Locking Mechanisms

A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.

Applications and Environment

Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.

Typical Applications

  • Transportation
  • Robotics
  • Industrial Automation
  • Manufacturing
  • Utilities
  • High voltage electrics

...
Read more Read less

Filters

Viewing 1 - 20 of 2677 products
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Body Orientation
RS Stock No. 208-4061
BrandRS PRO
kr 183,29
Each
Units
Connector Hood RS-H24B - M32 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 208-4267
BrandRS PRO
kr 516,01
Each
Units
Connector Hood RS-H48B - PG42 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 208-4062
BrandRS PRO
kr 183,29
Each
Units
Connector Hood RS-H24B - PG21 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 171-5704
BrandRS PRO
kr 222,00
Each
Units
Connector Housing RS PRO B - M25 - - 10B - - Surface Mount - 10B IP65 Side Entry
RS Stock No. 208-4071
BrandRS PRO
kr 250,58
Each
Units
Connector Hood RS-H24B - PG29 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 208-4063
BrandRS PRO
kr 298,40
Each
Units
Connector Hood RS-H24B - PG29 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 208-4278
BrandRS PRO
kr 108,58
Each
Units
Connector Hood RS-H6B - M25 - - - - - Side Mount - - IP65 Side Entry
RS Stock No. 208-4253
BrandRS PRO
kr 1 743,71
Each
Units
Connector Housing RS-H48B - PG36 - - - - - Surface Mount - - IP65 Side Entry
RS Stock No. 208-4887
BrandRS PRO
kr 218,51
Each
Units
Connector Hood RS-H16A - M20 - - - - - Side Mount - - IP65 Side Entry
RS Stock No. 208-4034
BrandRS PRO
kr 448,28
Each
Units
Connector Housing RS-H24B - PG29 - - - - - Surface Mount - - IP65 Side Entry
RS Stock No. 208-4279
BrandRS PRO
kr 150,44
Each
Units
Connector Hood RS-H6B - PG13.5 - - - - - Side Mount - - IP65 Side Entry
RS Stock No. 208-4269
BrandRS PRO
kr 160,23
Each
Units
Bulkhead Housing RS-H6B - - - - - - - Bulkhead - - IP65 -
RS Stock No. 208-3950
BrandRS PRO
kr 176,43
Each
Units
Connector Hood RS-H16B - M32 - - - - - Top Mount - - IP65 Top Entry
RS Stock No. 208-4216
BrandRS PRO
kr 146,16
Each
Units
Connector Housing RS-H3A.P - PG11 - - - - - Surface Mount - - IP65 -
RS Stock No. 171-5705
BrandRS PRO
kr 268,81
Each
Units
Connector Housing RS PRO B - 2 x M25 - - 10B - - Surface Mount - 16B IP65 Side Entry
RS Stock No. 208-4855
BrandRS PRO
kr 380,20
Each
Units
Connector Housing H10B - PG21 - - - - - Surface Mount - - IP65 Side Entry
RS Stock No. 208-4047
BrandRS PRO
kr 366,59
Each
Units
Connector Housing RS-H24B - M32 - - - - - Surface Mount - - IP65 Side Entry
RS Stock No. 171-5714
BrandRS PRO
kr 377,16
Each
Units
Connector Hood RS PRO B - M40 - - 24B - - Cable Mount - 24B IP65 Top Entry
RS Stock No. 208-4254
BrandRS PRO
kr 1 317,26
Each
Units
Connector Housing RS-H48B - M32 - - - - - Surface Mount - - IP65 Side Entry
RS Stock No. 208-4888
BrandRS PRO
kr 161,35
Each
Units
Connector Hood RS-H16A - PG16 - - - - - Side Mount - - IP65 Side Entry