1.0/2.3 Connectors

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS Stock No. 123-6877
Mfr. Part No.DIN7A-J-P-GF-ST-TH1
BrandSamtec
kr 51,45
Each
Units
Female Straight Through Hole PCB Mount Standard Gold - 75Ω - Push-Pull - Gold Copper Alloy
RS Stock No. 916-0583
Mfr. Part No.52-005-B6-FB
kr 45,56
Each
Units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 164-0876
Mfr. Part No.8-1393670-3
kr 25,419
Each (In a Tray of 400)
Units
Female Straight Solder Through Hole - - - 75Ω - - - Gold Beryllium Copper
RS Stock No. 916-2728
Mfr. Part No.52-468-D36
kr 30,01
Each
Units
Female Right Angle Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 4.5GHz Gold Beryllium Copper
RS Stock No. 916-0570
Mfr. Part No.52-005-B6-AB
kr 44,16
Each
Units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
RS Stock No. 916-2725
Mfr. Part No.52-463-D36-1.6
kr 33,50
Each
Units
Female Straight Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 6GHz Gold Beryllium Copper
RS Stock No. 916-0586
Mfr. Part No.52-005-B6-FC
kr 52,04
Each
Units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 170-7020
BrandRS PRO
kr 41,81
Each
Units
Male Straight Crimp Cable Mount Standard Nickel - 75Ω - - 6GHz Gold Brass
RS Stock No. 916-0574
Mfr. Part No.52-005-B6-FA
kr 45,56
Each
Units
Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 916-2716
Mfr. Part No.52-454-D36
kr 33,50
Each
Units
Female Straight Solder PCB Mount Standard Gold - 75Ω Yes Quick Connect 0 → 6GHz Gold Beryllium Copper
RS Stock No. 916-2712
Mfr. Part No.52-450-D36
kr 24,42
Each
Units
Female Straight Solder PCB Mount Standard Gold - 75Ω - Quick Connect 0 → 3GHz Gold Beryllium Copper
RS Stock No. 180-0045
Mfr. Part No.DIN7A-PP-C-GF-ST-CA3
BrandSamtec
kr 138,88
Each
Units
Male Straight Solder PCB Mount Standard Nickel RG179 75Ω - - - Gold Copper Alloy
RS Stock No. 170-7022
BrandRS PRO
kr 42,21
Each
Units
Female, Male Right Angle Solder PCB Mount Standard Gold - 75Ω Yes Threaded 6GHz Gold Beryllium Copper
RS Stock No. 713-0892
Mfr. Part No.8-1393670-3
kr 25,88
Each
Units
Female Straight Solder Through Hole - - - 75Ω - - - Gold Beryllium Copper
RS Stock No. 170-7021
BrandRS PRO
kr 22,95
Each
Units
Female, Male Straight Solder PCB Mount Standard Gold - 75Ω - - 6GHz Gold Beryllium Copper
RS Stock No. 180-0044
Mfr. Part No.DIN7A-J-P-GF-RA-BH1
BrandSamtec
kr 88,93
Each
Units
Female Right Angle Through Hole PCB Mount Standard Nickel Coaxial 75Ω Yes - - Gold Copper Alloy
RS Stock No. 2508694855
Mfr. Part No.102-799-04
BrandAmphenol
kr 110,04
Each
Units
- - - - - - - - - - - - -
RS Stock No. 2508694883
Mfr. Part No.102-799-16
BrandAmphenol
kr 206,16
Each
Units
- - - - - - - - - - - - -
Related Products
Brass bodied TNC connectors with PTFE insulators and ...
Description:
Brass bodied TNC connectors with PTFE insulators and gold plated contacts. Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case.
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
Cinch Connectivity range of 50 Ohm N to ...
Description:
Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide ...
Description:
From Radiall, a range of 50 Ω male to female 4.3-10 RF attenuators. The 4.3-10 attenuators have nickel plated brass bodies, gold plated beryllium copper contacts and a PTFE insulator. The 15 W 6 GHz attenuators are IP65 when mated ...