Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 888-4774
Mfr. Part No.BU-P72973
kr 128,11
Each
Units
SMA Female to Female SMA SMA Female Female 50Ω Straight 18GHz - Gold 22.2mm Gold - Beryllium Copper
RS Stock No. 888-4761
Mfr. Part No.BU-P5319
kr 98,90
Each
Units
BNC Female to Phono Male BNC Phono Female Male 50Ω Straight 12.4GHz Normal Gold 32.51mm Nickel - Beryllium Copper
RS Stock No. 888-4673
Mfr. Part No.BU-P4289
kr 119,14
Each
Units
BNC Male to SMA Female BNC SMA Male Female 50Ω Straight 12.4GHz Normal Gold 31.75mm Gold - Beryllium Copper
RS Stock No. 888-4617
Mfr. Part No.BU-P3533
kr 32,20
Each
Units
BNC Male to Male BNC BNC Male Male 50Ω Straight - Normal Gold 32.3mm Nickel - Beryllium Copper
RS Stock No. 888-4764
Mfr. Part No.BU-P6738
kr 62,61
Each
Units
BNC T Female to Female to Female BNC BNC Female Female 75Ω Tee - Normal Gold 32.6mm Nickel - Beryllium Copper
RS Stock No. 888-4626
Mfr. Part No.BU-P3534
kr 120,84
Each
Units
BNC Female to Male BNC BNC Female Male 50Ω Right Angle - Normal Gold 26mm Nickel - Beryllium Copper
RS Stock No. 888-4682
Mfr. Part No.BU-P4290
kr 97,71
Each
Units
BNC Female to SMA Male BNC SMA Female Male 50Ω Straight 12.4GHz Normal Gold 26mm Gold - Beryllium Copper
RS Stock No. 888-4610
Mfr. Part No.BU-P3285
kr 68,99
Each
Units
BNC T Female to Male to Female 2 x BNC BNC Female Male 50Ω Straight - - Gold 33mm Tarnish Resistant - Beryllium Copper
RS Stock No. 888-4679
Mfr. Part No.BU-P4160
kr 42,67
Each
Units
BNC Female BNC - Female - 50Ω Straight - - Gold 27.18mm Tarnish Resistant - Beryllium Copper
RS Stock No. 888-4667
Mfr. Part No.BU-P3846
kr 112,56
Each
Units
BNC Female to Female BNC BNC Female Female 50Ω Straight - Normal Gold 34.8mm Nickel - Beryllium Copper
RS Stock No. 888-4601
Mfr. Part No.BU-P3283
kr 72,08
Each
Units
BNC Female to Female BNC BNC Female Female 50Ω Straight - Normal Gold 33.5mm Tarnish Resistant - Beryllium Copper