MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 738-5803
BrandRS PRO
kr 33,30
Each
Units
Female Right Angle Solder PCB Mount - Gold - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 921-0234
BrandRS PRO
kr 39,98
Each
Units
Female Right Angle Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS Stock No. 170-6966
BrandRS PRO
kr 33,79
Each
Units
Male Straight Solder Cable Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS Stock No. 738-5812
BrandRS PRO
kr 47,66
Each
Units
Female Straight - Surface Mount - Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
RS Stock No. 170-6965
BrandRS PRO
kr 115,27
Each
Units
Male Straight Solder PCB Mount Standard Gold - 50Ω - - -55°C +155°C 6GHz Gold
RS Stock No. 738-5799
BrandRS PRO
kr 82,65
Each
Units
Male Right Angle Crimp Cable Mount - Gold RG174/U 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 921-0221
BrandRS PRO
kr 30,91
Each
Units
Male Straight Solder Cable Mount Micro Miniature Gold RG405 50Ω Yes Snap-On - - 0 → 6GHz Gold
RS Stock No. 170-6968
BrandRS PRO
kr 15,72
Each
Units
Male Straight Solder PCB Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS Stock No. 738-5793
BrandRS PRO
kr 12,89
Each
Units
Female Straight Solder PCB Mount - Tin - 50Ω - - - - 0 → 8GHz Gold
RS Stock No. 170-6970
BrandRS PRO
kr 20,69
Each
Units
Female, Male Straight Solder PCB Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS Stock No. 738-5796
BrandRS PRO
kr 51,84
Each
Units
Male Right Angle Crimp Cable Mount - Gold RG178/U 50Ω - - - - 0 → 3GHz Gold
RS Stock No. 921-0225
BrandRS PRO
kr 31,11
Each
Units
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS Stock No. 170-6969
BrandRS PRO
kr 15,72
Each
Units
Female, Male Straight Solder Surface Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold