MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 21 - 40 of 195 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 178-9826
Mfr. Part No.73415-1061
BrandMolex
kr 19,661
Each (On a Reel of 1000)
Units
Female Straight - Edge Mount Microminiature Gold - 50Ω - - - - 6GHz Gold
New
RS Stock No. 194-6015
Mfr. Part No.60611102111303
kr 76,46
Each
Units
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 280-9461
Mfr. Part No.R213426000W
BrandRadiall
kr 45,56
Each
Units
Female Straight Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 886-0027
Mfr. Part No.133-3801-201
kr 41,38
Each
Units
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 885-9529
Mfr. Part No.133-3701-216
kr 40,04
Each (In a Pack of 25)
Units
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
New
RS Stock No. 194-6003
Mfr. Part No.60636031210320
kr 69,24
Each (In a Bag of 2)
Units
Male Right Angle Crimp Cable Mount - Gold over Nickel RG174, RG188A, RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 885-7510
Mfr. Part No.133-3403-006
kr 45,76
Each
Units
Male Straight Crimp Cable Mount - Nickel RG-161/U, RG-174/U, RG-188/U, RG-316/U 50Ω Yes Quick Connect - - 0 → 6GHz Gold
RS Stock No. 885-9730
Mfr. Part No.133-8901-801
kr 173,475
Each (In a Pack of 250)
Units
Female Straight - - - - - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
New
RS Stock No. 194-6040
Mfr. Part No.60612702111513
kr 55,99
Each
Units
Female Straight Press-In Panel Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 170-2540
Mfr. Part No.MCX1112A1-3GT30G-5-50
BrandAmphenol
kr 29,067
Each (In a Bag of 100)
Units
Male Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
New
RS Stock No. 194-6019
Mfr. Part No.60612002111505
kr 48,34
Each
Units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 713-0956
Mfr. Part No.1060989-1
kr 50,28
Each
Units
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 165-0371
Mfr. Part No.1-1337586-0
kr 40,643
Each (In a Bag of 100)
Units
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
New
RS Stock No. 194-6002
Mfr. Part No.60636031210420
kr 72,68
Each (In a Bag of 2)
Units
Male Right Angle Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS Stock No. 512-0957
Mfr. Part No.1-1337580-0
kr 67,29
Each
Units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 158-7564
Mfr. Part No.MCX-J-P-H-RA-TH1
BrandSamtec
kr 39,571
Each (In a Box of 100)
Units
Female Right Angle Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
RS Stock No. 180-2421
Mfr. Part No.MMCX7-P-C-GF-RA-CA3
BrandSamtec
kr 88,497
Each (In a Tray of 200)
Units
Male Right Angle Solder Cable Mount - Gold Coaxial 75Ω - - - - - Gold
RS Stock No. 886-0018
Mfr. Part No.133-3304-001
kr 79,419
Each (In a Pack of 50)
Units
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG-179DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 245-5058
Mfr. Part No.R113081000W
BrandRadiall
kr 57,02
Each
Units
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9483
Mfr. Part No.R213665000W
BrandRadiall
kr 92,41
Each
Units
Female Right Angle Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
Related Products
50 Ohm MCX Jack or Plug, Through-hole. 50 ...
Description:
50 Ohm MCX Jack or Plug, Through-hole. 50 ohm impedance. Performance up to 6 GHz. Through-hole termination.
MCX cable component. Straight or right-angle plug available ...
Description:
MCX cable component. Straight or right-angle plug available on RG 179 cable.
Microminiature coaxial connectors designed for monitoring video and ...
Description:
Microminiature coaxial connectors designed for monitoring video and broadcast applications. Rapid push-pull snap-on mating action, compatible with 50Ω versions. Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space. Suitable for use with RG178 ...
Cinch Connectivity range of 50 ohm MCX series ...
Description:
Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series ...