SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 170-6971
BrandRS PRO
kr 43,87
Each
Units
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 170-6974
BrandRS PRO
kr 24,42
Each
Units
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 170-6931
BrandRS PRO
kr 145,40
Each
Units
Male Full Detent Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS Stock No. 170-6972
BrandRS PRO
kr 16,28
Each
Units
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 170-6932
BrandRS PRO
kr 134,08
Each
Units
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS Stock No. 878-2429
BrandRS PRO
kr 65,70
Each
Units
Female - Right Angle Crimp (Outer), Solder (Inner) Cable Mount Standard Gold Coaxial (RG174) 50Ω - - Snap-On - 3GHz
RS Stock No. 170-6934
BrandRS PRO
kr 145,40
Each
Units
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS Stock No. 170-6973
BrandRS PRO
kr 29,04
Each
Units
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 878-2422
BrandRS PRO
kr 35,99
Each
Units
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS Stock No. 170-6933
BrandRS PRO
kr 147,99
Each
Units
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS Stock No. 878-2410
BrandRS PRO
kr 63,81
Each
Units
Male Limited Detent Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω Yes - Snap-On - 18GHz