SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 41 - 60 of 69 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 123-6861
Mfr. Part No.SMP-PF-P-GF-ST-TH2
BrandSamtec
kr 78,56
Each
Units
Male Full Detent Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 170-6973
BrandRS PRO
kr 29,04
Each
Units
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 878-2422
BrandRS PRO
kr 35,99
Each
Units
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS Stock No. 885-9585
Mfr. Part No.127-3701-201
kr 123,169
Each (In a Pack of 25)
Units
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS Stock No. 885-7504
Mfr. Part No.127-0711-601
kr 266,90
Each
Units
Male Full Detent Straight Solder Feed Through - Gold - 50Ω - - Quick Connect - 0 → 18GHz
RS Stock No. 170-6972
BrandRS PRO
kr 16,28
Each
Units
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 179-0743
Mfr. Part No.73415-6180
BrandMolex
kr 45,882
Each (In a Pack of 5)
Units
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS Stock No. 547-821
Mfr. Part No.R222152000W
BrandRadiall
kr 258,60
Each
Units
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS Stock No. 819-4229
Mfr. Part No.19K107-271L5
kr 74,48
Each
Units
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 170-6932
BrandRS PRO
kr 134,08
Each
Units
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS Stock No. 885-9563
Mfr. Part No.127-0701-602
kr 59,437
Each (In a Pack of 25)
Units
Male Full Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS Stock No. 123-6866
Mfr. Part No.SMP-PS-P-GF-ST-TH2
BrandSamtec
kr 36,34
Each
Units
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 885-9526
Mfr. Part No.127-0693-001
kr 124,138
Each (In a Pack of 25)
Units
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS Stock No. 885-9566
Mfr. Part No.127-1701-602
kr 73,18
Each
Units
Male Limited Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS Stock No. 885-9538
Mfr. Part No.127-0693-101
kr 148,533
Each (In a Pack of 25)
Units
Female - Right Angle Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS Stock No. 122-2158
Mfr. Part No.187662
kr 40,08
Each
Units
Male Full Detent Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - Snap-On - DC to 26.5GHz
RS Stock No. 123-6871
Mfr. Part No.SMP-J-C-GF-ST-CS5
BrandSamtec
kr 155,23
Each
Units
Female - Straight Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS Stock No. 170-6934
BrandRS PRO
kr 145,40
Each
Units
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS Stock No. 885-9591
Mfr. Part No.127-2701-801
kr 132,70
Each
Units
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS Stock No. 885-9579
Mfr. Part No.127-0701-201
kr 94,579
Each (In a Pack of 100)
Units
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
Related Products
The SMP series meets MIL STD 348 specifications ...
Description:
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Full detent.
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs. This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
Panel meter scales suitable for DE series of ...
Description:
Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP PCB mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMP plugs feature a snap together coupling providing a secure and reliable connection. Full detent connectors ...