Screw Terminals

What is a PCB Screw Terminal?
A PCB screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratings
Some screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.
Benefits
• Simple to use and easy to snap into place. Only basic hand tools required
• Allow high density wire connections to PCB
• Low cost, eliminate the need for a mating connector
• When properly tightened provide an electrically secure connection
• Can be reused in the field allowing for the replacement of wires or equipment
• Can be used with solid, stranded and pre-terminated wire
• Kinked leg versions for extra retention on the PCB
Applications
PCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
RS Stock No. 409-1909
Mfr. Part No.8189
BrandKeystone
kr 8,514
Each (In a Bag of 10)
Units
45 deg - 15A - - - 4 Brass Nickel Natural - -
RS Stock No. 481-3917
Mfr. Part No.8190-3
BrandKeystone
kr 4,646
Each (In a Pack of 10)
Units
Right Angle 22 14 AWG 15A - - - 4 Brass Nickel Black 14AWG 22AWG
RS Stock No. 481-3945
Mfr. Part No.8190-5
BrandKeystone
kr 4,646
Each (In a Pack of 10)
Units
Right Angle 22 14 AWG 15A - - - 4 Brass Nickel Blue 14AWG 22AWG
RS Stock No. 614-2425
Mfr. Part No.7689
BrandKeystone
kr 3,978
Each (In a Bag of 10)
Units
Right Angle 22 14 AWG 15A - Yes - 4 Brass Tin Natural 14AWG 22AWG
RS Stock No. 481-3973
Mfr. Part No.8191-2
BrandKeystone
kr 4,077
Each (In a Pack of 10)
Units
Straight 22 14 AWG 15A - - - 4 Brass Nickel Red 14AWG 22AWG
RS Stock No. 2509185116
Mfr. Part No.8190-1
BrandKeystone
kr 51,48
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508829720
Mfr. Part No.7693
BrandKeystone
kr 3,36
Each
Units
- - - - - - - - - - - -
RS Stock No. 2508828496
Mfr. Part No.1582-2
BrandKeystone
kr 344,52
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508829708
Mfr. Part No.8199
BrandKeystone
kr 3,96
Each
Units
- - - - - - - - - - - -
RS Stock No. 2508828547
Mfr. Part No.1526-2
BrandKeystone
kr 225,84
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508829679
Mfr. Part No.8196
BrandKeystone
kr 5,52
Each
Units
- - - - - - - - - - - -