Screw Terminals

What is a PCB Screw Terminal?
A PCB screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratings
Some screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.
Benefits
• Simple to use and easy to snap into place. Only basic hand tools required
• Allow high density wire connections to PCB
• Low cost, eliminate the need for a mating connector
• When properly tightened provide an electrically secure connection
• Can be reused in the field allowing for the replacement of wires or equipment
• Can be used with solid, stranded and pre-terminated wire
• Kinked leg versions for extra retention on the PCB
Applications
PCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment

...
Read more Read less

Filters

Viewing 21 - 40 of 80 products
Results per page
Description Price Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
RS Stock No. 718-9422
Mfr. Part No.167892-2
kr 7,03
Each
Units
Straight - 40A - - - - - - - - -
New
RS Stock No. 200-6970
Mfr. Part No.SF86
kr 24,975
Each (In a Box of 50)
Units
- - - - - - - - - - - -
RS Stock No. 162-2168
Mfr. Part No.7461126
kr 32,00
Each
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1755
Mfr. Part No.7461073
kr 17,702
Each (In a Box of 1000)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2095
Mfr. Part No.7462096
kr 12,13
Each
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1769
Mfr. Part No.7461129
kr 14,28
Each (In a Box of 250)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 614-2425
Mfr. Part No.7689
BrandKeystone
kr 3,978
Each (In a Bag of 10)
Units
Right Angle 22 14 AWG 15A - Yes - 4 Brass Tin Natural 14AWG 22AWG
RS Stock No. 162-2157
Mfr. Part No.7461124
kr 14,45
Each
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 481-3973
Mfr. Part No.8191-2
BrandKeystone
kr 4,077
Each (In a Pack of 10)
Units
Straight 22 14 AWG 15A - - - 4 Brass Nickel Red 14AWG 22AWG
RS Stock No. 162-1768
Mfr. Part No.7461128
kr 24,402
Each (In a Box of 250)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1766
Mfr. Part No.7461126
kr 21,33
Each (In a Box of 500)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1752
Mfr. Part No.7460211
kr 37,22
Each (In a Box of 250)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1754
Mfr. Part No.7461070
kr 21,783
Each (In a Box of 500)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 164-0856
Mfr. Part No.55556-4
kr 14,895
Each (In a Box of 1000)
Units
Straight - 25A - - - - Nylon - - - -
RS Stock No. 178-8753
BrandRS PRO
kr 0,386
Each (In a Bag of 50)
Units
Straight 1 x 18 AWG, 3 x 20 3 x 16 AWG - 3 x 20AWG - 1 x 18 AWG, 3 x 16 AWG - Thermoplastic - Orange - -
RS Stock No. 165-1020
Mfr. Part No.9-55556-0
kr 35,326
Each (In a Box of 500)
Units
Straight - 25A - - - - Nylon - - - -
RS Stock No. 162-1758
Mfr. Part No.7461082
kr 10,101
Each (In a Box of 500)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2264
Mfr. Part No.7461120
kr 28,21
Each
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1761
Mfr. Part No.7461120
kr 21,805
Each (In a Box of 1000)
Units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2193
Mfr. Part No.7461075
kr 20,62
Each
Units
Straight - - - - - - Brass Tin - - -
Related Products
Coeur CST High-Current Male Screw-Mounted Pin, 8.00mm Diameter, ...
Description:
Coeur CST High-Current Male Screw-Mounted Pin, 8.00mm Diameter, 26.15mm Length.
Using the Press-Fit Elements, currents of up to ...
Description:
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
a range of power tap connectors for wire ...
Description:
a range of power tap connectors for wire to board connection using ACTION PIN post high current contacts. These power taps are suitable for use with a PCB thickness of 1.57 to 3.18mm.Stock number 717-6595 is a 25A,10 way insulated, ...
Models and technical descriptions identical to codes 8190 ...
Description:
Models and technical descriptions identical to codes 8190 (119-4005) and 8191 (119-4011), except for the screws which are coloured.