Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Read more Read less

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS Stock No. 242-8652
Mfr. Part No.103668
BrandERNI
kr 694,11
Each
Units
Female 9 Right Angle 2.77mm Copper Alloy - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic CAN Bus 47.4mm
RS Stock No. 615-6143
Mfr. Part No.L77DE09SST1
BrandAmphenol
kr 101,91
Each
Units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 615-5954
Mfr. Part No.L717D E09P ST
BrandAmphenol
kr 80,86
Each
Units
Male 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 31.19 x 12.93 x 18.32mm Cable Mount - - 18.32mm
RS Stock No. 170-2599
Mfr. Part No.L717D E09P ST
BrandAmphenol
kr 58,135
Each (In a Bag of 200)
Units
Male 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 31.19 x 12.93 x 18.32mm Cable Mount - - 18.32mm
RS Stock No. 170-2609
Mfr. Part No.L77DE09SST1
BrandAmphenol
kr 86,66
Each (In a Bag of 25)
Units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 493-2254
Mfr. Part No.1688379
kr 200,30
Each
Units
Male 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-ST-DSUB/10-MPT-0.5 41.8mm
RS Stock No. 493-1970
Mfr. Part No.2708245
kr 375,37
Each
Units
Male to Female 18 Right Angle 2.77mm Copper Alloy - - - 60 V - Cable Mount - SUBCON-PLUS 16.6mm
RS Stock No. 220-5207
Mfr. Part No.2761622
kr 414,95
Each
Units
Male 25 Right Angle 2.77mm Copper Alloy - ABS 100mA 50 V 78.7 x 16 x 49.5mm PCB Mount - SUBCON 49.5mm
RS Stock No. 665-9620
Mfr. Part No.RSVGAPCBUNIT
kr 85,04
Each
Units
Female 15 Right Angle - - - - - - - PCB Mount - - -
RS Stock No. 162-0541
Mfr. Part No.L77D E09S ST
BrandAmphenol
kr 56,687
Each (In a Bag of 100)
Units
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS Stock No. 648-3495
Mfr. Part No.2744694
kr 387,33
Each
Units
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS-CAN 16mm
RS Stock No. 615-6109
Mfr. Part No.L77D E09S ST
BrandAmphenol
kr 115,45
Each
Units
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS Stock No. 170-2608
Mfr. Part No.L77DE09SST4
BrandAmphenol
kr 108,734
Each (In a Bag of 25)
Units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 615-6137
Mfr. Part No.L77DE09SST4
BrandAmphenol
kr 117,34
Each
Units
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS Stock No. 170-2597
Mfr. Part No.L717D A15P ST
BrandAmphenol
kr 100,494
Each (In a Bag of 100)
Units
Male 15 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 39.52 x 12.93mm Cable Mount - - 18.32mm
RS Stock No. 493-2298
Mfr. Part No.1688078
kr 248,05
Each
Units
Male 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-ST-DSUB/16-MPT-0.5 40.8mm
RS Stock No. 493-2248
Mfr. Part No.1688395
kr 224,52
Each
Units
Female 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-BU-DSUB/9-MPT-0.5 41.8mm
RS Stock No. 220-5162
Mfr. Part No.2761509
kr 194,09
Each
Units
Male 9 Right Angle 2.77mm Copper Alloy - ABS 1A 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/M-SH 55mm
RS Stock No. 615-5875
Mfr. Part No.L717D A15P ST
BrandAmphenol
kr 137,59
Each
Units
Male 15 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 39.52 x 12.93mm Cable Mount - - 18.32mm
RS Stock No. 615-6036
Mfr. Part No.L77D A15S ST
BrandAmphenol
kr 120,01
Each
Units
Female 15 Straight 2.74mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L77D 18.55mm
Related Products
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connections. These D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications. Applications: industry (control and automated ...
The compact, high quality 9-way D-sub housings are ...
Description:
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to ...
The compact, high quality 9-way D-sub housings are ...
Description:
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to ...
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, ...
Description:
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also ...