Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 pack of 20 units) Kr. 113,14(exc. VAT) Kr. 5,657/unit | Molex | Ring Terminal | 19070 | - | Insulated | Polyvinyl Chloride | 5.02mm | 9.53mm | - | - | 12AWG | 10AWG | - | - | M5 | Yellow | - | Tin | - | RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 50 units) Kr. 89,70(exc. VAT) Kr. 1,794/unit | Molex | Crimp Ring Terminal | 19069 | - | Uninsulated | - | 6.71mm | 12.11mm | - | - | 18AWG | 22AWG | 21.21mm | - | M6 | Grey | Copper | Tin | - | UL E32244, CSA LR18689 | - | - | - | - |
In Stock
Subtotal 50 units (supplied in a box) Kr. 218,60(exc. VAT) Kr. 4,372/unit | Molex | Ring Terminal | Versakrimp | - | Uninsulated | - | 5.39mm | 11.86mm | 1mm² | 0.5mm² | 18AWG | 22AWG | 15.2mm | - | M5 | Grey | Copper Alloy | Tin | 0.71mm | No | - | - | 105°C | -55°C |
In Stock
Subtotal (1 pack of 10 units) Kr. 41,76(exc. VAT) Kr. 4,176/unit | Molex | Ring Terminal | 19073 | - | Insulated | Nylon | 6.73mm | 12.12mm | - | - | 16AWG | 14AWG | 27.36mm | - | M6 | Blue | - | Tin | - | RoHS, E32244, IEC-62474, IPC 1752A Class C, REACH | - | - | - | - |
In Stock
Subtotal (1 bag of 1000 units) Kr. 2 312,00(exc. VAT) Kr. 2,312/unit | Molex | Crimp Ring Terminal | 19070 | - | Insulated | Polyvinyl Chloride | 5.03mm | 12.11mm | - | - | 14AWG | 16AWG | 26.97mm | - | M5 | Natural | Copper | Tin | - | CSA LR18689, UL E32244 | - | - | - | - |
In Stock
Subtotal (1 pack of 20 units) Kr. 85,78(exc. VAT) Kr. 4,289/unit | Molex | Crimp Ring Terminal | 19073 | - | Insulated | Nylon | 3.71mm | 6.5mm | - | - | 18AWG | 22AWG | 20.6mm | - | M3.5 | Red | Copper | Tin | - | CSA LR18689, UL E32244 | - | - | - | - |
In Stock
Subtotal (1 pack of 50 units) Kr. 320,90(exc. VAT) Kr. 6,418/unit | Molex | Ring Terminal | Avikrimp | - | Insulated | Polyamide | 3.29mm | 6.45mm | 1mm² | 0.5mm² | 17AWG | 20AWG | 17.3mm | - | M3 | Red | Copper Alloy | Tin | 0.71mm | No | - | - | 105°C | -55°C |
Currently unavailable
Subtotal (1 pack of 100 units) Kr. 107,30(exc. VAT) Kr. 1,073/unit | Molex | Ring Terminal | 19069 | - | Uninsulated | - | 5.03mm | 8.18mm | - | - | 18AWG | 22AWG | 16.28mm | - | M5 | Grey | Copper | Tin | - | UL E32244, CSA LR18689 | - | - | - | - |
Temporarily out of stock
Subtotal (1 bag of 500 units) Kr. 2 528,00(exc. VAT) Kr. 5,056/unit | Molex | Ring Terminal | Avikrimp | - | Insulated | Polyamide | 5.39mm | 9.53mm | 6mm² | 2.5mm² | 10AWG | 14AWG | 23mm | - | M5 | Yellow | Copper Alloy | Tin | 1.02mm | No | - | - | 105°C | -55°C |
In Stock
Subtotal (1 pack of 50 units) Kr. 198,85(exc. VAT) Kr. 3,977/unit | Molex | Ring Terminal | Versakrimp | - | Uninsulated | - | 4.39mm | 7.92mm | 1mm² | 0.5mm² | 18AWG | 22AWG | 12.5mm | - | M4 | Grey | Copper Alloy | Tin | 0.71mm | No | - | - | 105°C | -55°C |
Currently unavailable
Subtotal (1 tape of 10 units) Kr. 44,95(exc. VAT) Kr. 4,495/unit | Molex | Ring Terminal | Versakrimp | - | Uninsulated | - | 3.71mm | 5.72mm | - | - | 18AWG | 22AWG | 12.29mm | - | M3.5 | Copper | Copper | Tin | 0.71mm | CSA LR18689, UL E32244 | - | - | - | - |
Stocked by manufacturer
Subtotal (1 bag of 250 units) Kr. 2 266,57(exc. VAT) Kr. 2 266,57/bag | Molex | Ring Terminal | 19067 | - | Insulated | - | - | - | - | - | 6AWG | 6AWG | - | - | M4 | - | - | - | - | RoHS | - | - | - | - |
Stocked by manufacturer
Subtotal (1 bag of 80 units) Kr. 2 160,60(exc. VAT) Kr. 2 160,60/bag | Molex | Ring Terminal | 19193 | - | Uninsulated | - | - | - | - | - | 0AWG | 1AWG | - | - | M8 | - | - | - | - | IEC-62474, RoHS, REACH, IEC 61249-2-21 | - | - | - | - |
In Stock
Subtotal (1 box of 1000 units) Kr. 3 437,00(exc. VAT) Kr. 3,437/unit | Molex | Crimp Ring Terminal | 19057 | - | Insulated | Nylon | 5.02mm | 8.31mm | - | - | 18AWG | 22AWG | 26.08mm | - | M5 | Red | Copper | Tin | - | EU RoHS China RoHS, CSA LR18689, Halogen-Free Status Low-Halogen, UL E32244 | - | - | 105°C | - |
In Stock
Subtotal (1 pack of 50 units) Kr. 278,30(exc. VAT) Kr. 5,566/unit | Molex | Ring Terminal | Avikrimp | - | Insulated | Polyamide | 5.39mm | 9.53mm | 6mm² | 2.5mm² | 10AWG | 14AWG | 23mm | - | M5 | Yellow | Copper Alloy | Tin | 1.02mm | No | - | - | 105°C | -55°C |
In Stock
Subtotal (1 pack of 50 units) Kr. 239,10(exc. VAT) Kr. 4,782/unit | Molex | Ring Terminal | Avikrimp | - | Insulated | Polyamide | 5.39mm | 11.86mm | 1mm² | 0.5mm² | 18AWG | 22AWG | 21mm | - | M5 | Red | Copper Alloy | Tin | 0.71mm | No | - | - | 105°C | -55°C |
In Stock
Subtotal (1 pack of 50 units) Kr. 255,10(exc. VAT) Kr. 5,102/unit | Molex | Ring Terminal | Versakrimp | - | Uninsulated | - | 6.61mm | 13.46mm | 6mm² | 2.5mm² | 10AWG | 14AWG | 17.4mm | - | M6 | Grey | Copper Alloy | Tin | 1.02mm | No | - | - | 105°C | -55°C |
Currently unavailable
Subtotal (1 pack of 10 units) Kr. 69,44(exc. VAT) Kr. 6,944/unit | Molex | Crimp Ring Terminal | 1919 | - | Uninsulated | - | 4.39mm | 12.32mm | - | - | 6AWG | - | 30.17mm | - | M4 | Grey | Copper | Tin | 1.27mm | CSA LR18689, UL E32244 | - | - | - | - |
In Stock
Subtotal (1 pack of 50 units) Kr. 274,20(exc. VAT) Kr. 5,484/unit | Molex | Ring Terminal | Avikrimp | - | Insulated | Polyamide | 3.29mm | 6.35mm | 2.5mm² | 1mm² | 14AWG | 18AWG | 16.8mm | - | M3 | Blue | Copper Alloy | Tin | 0.79mm | No | - | - | 105°C | -55°C |
In Stock
Subtotal (1 pack of 50 units) Kr. 106,30(exc. VAT) Kr. 2,126/unit | Molex | Ring Terminal | Versakrimp | - | Uninsulated | - | 3.29mm | 6.45mm | 1mm² | 0.5mm² | 17AWG | 20AWG | 11.5mm | - | M3.5 | Grey | Copper Alloy | Tin | 0.71mm | No | - | - | 105°C | -55°C |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy