- RS Stock No. 534-849
- Mfr. Part No. ELG-100-C500A
Subtotal (1 unit) Kr. 463,11(exc. VAT)Kr. 463,11/unit | MEAN WELL | - | 100, 200V | LED Driver | - | 100W | - | - | - | 142, 431V dc | - | - | - | - | Io | - | AC/DC | - | - | - | IP65 | - | - | 100, 200V | - | Constant Current | - | - | - | ELG-100-C | IEC/BS EN/ES/NZS 61347-1, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, Compliance to IEC62386-101, Compliance to BS EN/EN61000-4-2, Compliance to BS E | - | - |
|
- RS Stock No. 327-652
- Mfr. Part No. OTi-DALI-35/220-240/400-D-LT2-UF-L
Subtotal (1 unit) Kr. 905,71(exc. VAT)Kr. 905,71/unit | Osram | - | 240, 54V | LED Driver | - | 38W | - | - | - | 198, 264V | - | - | - | - | 1 to 100% | - | AC/DC | - | Push | - | IP20 | - | 400, 75mA | - | - | Constant Current | - | - | 1 | - | VDE-EMC, RCM, EL, EAC, VDE-ENEC, CE, CCC, BIS | - | - |
|
- RS Stock No. 188-9213
- Mfr. Part No. STCS1APHR
Subtotal (1 reel of 2500 units) Kr. 42 452,50(exc. VAT)Kr. 16,981/unit | STMicroelectronics | - | - | Display Driver | - | - | - | - | - | - | Surface | - | - | LED Driver | - | - | DC | - | Solder | - | - | - | 1, 1500mA | 40V | - | Constant Current | - | - | 5 | STCS1A | RoHS | - | Vertical |
|
- RS Stock No. 534-644
- Mfr. Part No. HBG-160-60B
Subtotal (1 unit) Kr. 769,87(exc. VAT)Kr. 769,87/unit | MEAN WELL | - | - | LED Driver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HBG-160 | No | - | - |
|
- RS Stock No. 327-663
- Mfr. Part No. OTi-DALI-80/220-240/2A1-NFC-L
Subtotal (1 unit) Kr. 713,87(exc. VAT)Kr. 713,87/unit | Osram | - | 20, 54V | LED Driver | - | 80W | - | - | - | 198, 264V | - | - | - | - | FULL Analogue 1 to 100 % | - | AC/DC | - | Push | - | IP20 | - | 600mA | 20, 54V | - | Constant Current | - | - | 1 | - | BIS, CCC, CE, EAC, EL, RCM, VDE-ENEC | - | - |
|
- RS Stock No. 738-2135
- Mfr. Part No. LPF-90-20
Subtotal (1 unit) Kr. 470,37(exc. VAT)Kr. 470,37/unit | MEAN WELL | - | 20V | LED Driver | - | 90W | - | - | - | 305, 90, 127, 431V ac | Screw | - | - | LED Driver | - | - | AC/DC | - | Wire | - | IP67 | - | 4.5A | - | - | Constant Voltage | - | - | 1 | LPF-90 | UL, TUV, EN | - | Encapsulated |
|
- RS Stock No. 314-290
- Mfr. Part No. XLN-40-H
Subtotal (1 unit) Kr. 257,32(exc. VAT)Kr. 257,32/unit | MEAN WELL | - | 60V | LED Driver | - | 40W | - | - | - | 110, 305V | - | - | - | Multiple-Stage Constant Power/Constant Voltage LED Driver | 3 in 1 Dimming | - | AC, DC | - | Pin | - | - | - | 1.7A | - | - | Constant Power | - | - | - | XLN-40 | BS EN/EN61547, GB17625.1, GB/T 17743, BS EN/EN55015(CISPR15), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61 | - | - |
|
- RS Stock No. 738-5235
- Mfr. Part No. AL8805W5-7
Subtotal (1 pack of 5 units) Kr. 71,05(exc. VAT)Kr. 14,21/unit | DiodesZetex | - | - | Display Driver | - | - | - | - | - | 30, 6V | Surface | - | - | LED Driver | PWM | - | DC | - | Solder | - | - | - | 1A | 20V | - | Step Down Mode | - | - | 5 | AL8805 | RoHS EU Directive 2002/95/EC | - | - |
|
- RS Stock No. 738-2126
- Mfr. Part No. LPF-90-15
Subtotal (1 unit) Kr. 470,37(exc. VAT)Kr. 470,37/unit | MEAN WELL | - | 15V | LED Driver | - | 75W | - | - | - | 305, 90, 127, 431V ac | Screw | - | - | LED Driver | - | - | AC/DC | - | Wire | - | IP67 | - | 5A | - | - | Constant Voltage | - | - | 1 | LPF-90 | UL, TUV, EN | - | Encapsulated |
|
- RS Stock No. 865-2494
- Mfr. Part No. NPF-120-30
Subtotal (1 unit) Kr. 527,79(exc. VAT)Kr. 527,79/unit | MEAN WELL | - | 30V | LED Driver | - | 120W | - | - | - | 305, 90, 127, 431V ac | Screw | - | - | LED Driver | - | - | AC/DC | - | Wire | - | IP67 | - | 4A | - | - | Constant Voltage | - | - | 5 | NPF-120 | CAN/CSA, CB, UL, CE, EAC, ENEC, SELV | - | Enclosed |
|
- RS Stock No. 285-385
- Mfr. Part No. NES-1K8T210BC
Subtotal (1 unit) Kr. 9 609,20(exc. VAT)Kr. 9 609,20/unit | Inventronics | - | 500V | LED Driver | - | 1.8kW | - | - | - | 457V | - | - | - | - | - | - | AC/DC | - | - | - | IP66 | - | - | - | - | Constant Current | - | - | - | - | CE | - | - |
|
- RS Stock No. 865-2577
- Mfr. Part No. NPF-90-15
Subtotal (1 unit) Kr. 457,50(exc. VAT)Kr. 457,50/unit | MEAN WELL | - | 15V | LED Driver | - | 90W | - | - | - | 305, 90, 127, 431V ac | Screw | - | - | LED Driver | - | - | AC/DC | - | Wire | - | IP67 | - | 6A | - | - | Constant Voltage | - | - | 5 | NPF-90 | ENEC, CAN/CSA, CB, CE, EAC, SELV, UL | - | Enclosed |
|
- RS Stock No. 201-8286
- Mfr. Part No. AS1115-BSST
Subtotal (1 reel of 2500 units) Kr. 38 437,50(exc. VAT)Kr. 15,375/unit | ams OSRAM | - | 0.4V | Display Driver | - | - | - | - | - | 6V | Surface | - | - | LED Driver | PWM | - | - | - | - | - | IP55 | - | 55μA | 20V | - | Constant Current | - | - | - | AS1115 | RoHS | - | - |
|
- RS Stock No. 285-398
- Mfr. Part No. EUM-050S090DE
Subtotal (1 unit) Kr. 536,72(exc. VAT)Kr. 536,72/unit | Inventronics | - | 91V | LED Driver | - | 50W | - | - | - | 305V | - | - | - | - | - | - | AC/DC | - | - | - | IP66, IP67 | - | - | - | - | Constant Current | - | - | - | - | CE | - | - |
|
- RS Stock No. 424-893
- Mfr. Part No. ELG-200-48B
Subtotal (1 unit) Kr. 642,20(exc. VAT)Kr. 642,20/unit | MEAN WELL | - | 48V | LED Driver | - | 200W | - | - | - | 142, 431V dc | Screw | - | - | LED Driver | 3 in 1 Dimming | - | DC | - | - | - | IP65, IP67 | - | 4.16A | - | - | Constant Current/Constant Voltage | - | - | 1 | ELG | BS EN/ EN61000-3-3, EAC TP TC 004, BS EN/EN62384, GB19510.1, UL8750, BS EN/EN61000-3-2 Class C, KN61547, CSA C22.2 No. 250.13-12, GB17625.1, IEC/BS EN/ES/NZS 61347-1, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, G | - | - |
|
- RS Stock No. 327-719
- Mfr. Part No. OT-DX-40/220-240/1A0-DIMA-LT2-E
Subtotal (1 unit) Kr. 931,90(exc. VAT)Kr. 931,90/unit | Osram | - | 15, 56V | LED Driver | - | 40W | - | - | - | 198, 264V | - | - | - | - | - | - | DC, AC | - | - | - | IP20 | - | 1050, 200mA | 15, 56V | - | Constant Current | - | - | 1 | OPTOTRONIC - DEXAL NFC IP20 | No | - | - |
|
Subtotal (1 unit) Kr. 2 293,21(exc. VAT)Kr. 2 293,21/unit | | - | - | LED Driver | - | 150W | - | - | - | - | - | - | - | - | Triac | - | - | - | - | - | - | - | - | - | - | Constant Current/Constant Voltage | - | - | - | - | EN61347-2-13, EN61347-1 | - | - |
|
Subtotal (1 unit) Kr. 284,59(exc. VAT)Kr. 284,59/unit | | - | - | LED Driver | - | 24W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | Constant Current/Constant Voltage | - | - | - | - | EN61347-2-13, EN61347-1 | - | - |
|
Subtotal (1 unit) Kr. 2 202,26(exc. VAT)Kr. 2 202,26/unit | | - | - | LED Driver | - | 300W | - | - | - | - | - | - | - | - | 0 to 10 V, 1 to 10V | - | - | - | - | - | - | - | - | - | - | Constant Current/Constant Voltage | - | - | - | - | EN61347-1, EN61347-2-13 | - | - |
|
Subtotal (1 unit) Kr. 690,61(exc. VAT)Kr. 690,61/unit | | - | - | LED Driver | - | 100W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | Constant Current/Constant Voltage | - | - | - | - | EN61347-2-13, EN61347-1 | - | - |