- RS Stock No. 919-9786
- Mfr. Part No. XPEBRD-L1-0000-00801
Each (On a Reel of 1000) Kr. 13,11 | Cree LED | Red | 3535 | Surface Mount | 1 | 2.6 V | - | 3000mW | 2 | 130 ° | 73.9 lm | Square | 630 nm | - | - | - | Clear | - | XLamp XP-E |
|
- RS Stock No. 144-9373
- Mfr. Part No. XD16AWT-H0-0000-00000BKE3
Each (In a Pack of 5) Kr. 14,444 | Cree LED | White | 1616 (0606) | Surface Mount | 1 | 2.73 → 2.98 V | - | - | 2 | 135 ° | 170 lm | Square | - | 5000K | 1.6 x 1.6 x 0.7mm | 1500mA | - | - | XLamp XD16 |
|
- RS Stock No. 134-6693
- Mfr. Part No. XHP50B-00-0000-0D0BJ40E5
Each (On a Reel of 500) Kr. 39,005 | Cree LED | White | 5050 | Surface Mount | 1 | 12.4 V | - | - | 2 | 120 ° | 1239 lm | Dome | - | 4000K | 5 x 5 x 3.5mm | 3000mA | - | - | XLamp XHP50.2 |
|
- RS Stock No. 787-7074
- Mfr. Part No. XBDBLU-00-0000-000000Z01
Each (In a Pack of 5) Kr. 16,474 | Cree LED | Blue | - | Surface Mount | 1 | 3.1 V | - | 3000mW | 2 | - | 35.2 lm | Dome | 485 nm | - | 2.45 x 2.45 x 1.84mm | - | Clear | - | XLamp XB-D |
|
- RS Stock No. 809-1934
- Mfr. Part No. CLM4B-RKW-CWBXBAA3
Each (In a Pack of 50) Kr. 1,911 | Cree LED | Red | PLCC 4 | Surface Mount | 1 | 3 V | 2.8 cd | - | 4 | 120 ° | - | Round | 630 nm | - | - | - | Clear | - | - |
|
- RS Stock No. 904-7367P
- Mfr. Part No. C503B-RAN-CA0B0AA1
Each (Supplied in a Bag) Kr. 2,075 | Cree LED | Red | - | Through Hole | 1 | 2.6 V | 23500 mcd | - | 2 | 15 ° | - | Round | 630 nm | - | 5.8 (Dia.) x 8.8 (H)mm | 50mA | Clear | - | - |
|
- RS Stock No. 787-7087
- Mfr. Part No. XBDRED-00-0000-000000701
Each (In a Pack of 5) Kr. 15,598 | Cree LED | Red | - | Surface Mount | 1 | 2.25 V | - | 3000mW | 2 | - | 67.2 lm | Dome | 630 nm | - | 2.45 x 2.45 x 1.84mm | - | Clear | - | XLamp XB-D |
|
- RS Stock No. 144-9351
- Mfr. Part No. XD16AWT-H0-0000-00000BKE5
Each (On a Reel of 1000) Kr. 10,921 | Cree LED | White | 1616 (0606) | Surface Mount | 1 | 2.73 → 2.98 V | - | - | 2 | 135 ° | 170 lm | Square | - | 4000K | 1.6 x 1.6 x 0.7mm | 1500mA | - | - | XLamp XD16 |
|
- RS Stock No. 810-6632
- Mfr. Part No. CLM3C-WKW-CWBYA453
Each (In a Pack of 25) Kr. 2,462 | Cree LED | White | PLCC 2 | Surface Mount | 1 | 4 V | 3.6 cd | - | 2 | 120 ° | 4200 mlm | Rectangle | - | 5500K | - | - | - | - | - |
|
- RS Stock No. 134-6726
- Mfr. Part No. XHP50B-00-0000-0D0BJ40E5
| Cree LED | White | 5050 | Surface Mount | 1 | 12.4 V | - | - | 2 | 120 ° | 1239 lm | Dome | - | 4000K | 5 x 5 x 3.5mm | 3000mA | - | - | XLamp XHP50.2 |
|
- RS Stock No. 787-7138
- Mfr. Part No. XMLBWT-00-0000-0000T5051
| Cree LED | White | 5050 | Surface Mount | 1 | 3.3 V | - | 13000mW | 2 | - | 260 lm | Round | - | 6200K | 5 x 5 x 3mm | - | Clear | - | XLamp XM-L2 |
|
- RS Stock No. 809-1859
- Mfr. Part No. C503B-BAS-CZ0A0452
Each (In a Pack of 25) Kr. 2,551 | Cree LED | Blue | 5mm (T-1 3/4) | Through Hole | 1 | 4 V | 16.8 cd | - | 2 | 15 ° | - | Dome | 475 nm | - | - | - | Clear | - | - |
|
- RS Stock No. 162-6493
- Mfr. Part No. C503B-ACS-CY0Z0251
Each (In a Bag of 500) Kr. 1,404 | Cree LED | Amber | 5mm (T-1 3/4) | Through Hole | 1 | 2.6 V | 12 cd | - | 2 | 30 ° | - | Dome | 596 nm | - | - | - | Clear | - | - |
|
- RS Stock No. 908-0702
- Mfr. Part No. XPLAWT-00-0000-0000V4051
Each (In a Pack of 2) Kr. 32,66 | Cree LED | White | 3535 | Surface Mount | 1 | 3.25 V | - | 10000mW | 2 | 125 ° | 1012 lm | Dome | - | 8300K | 3.45 x 3.45 x 2.03mm | 3000mA | - | Clear | XLamp XP-L |
|
- RS Stock No. 904-7360
- Mfr. Part No. C512A-WNN-CZ0B0151
Each (In a Pack of 25) Kr. 2,578 | Cree LED | White | 5mm (T-1 3/4) | Through Hole | 1 | 4 V | 23500 mcd | - | 2 | 25 ° | - | Round | - | 9000K | 5.9 (Dia.) x 8.8 (H)mm | 25mA | Clear | - | - |
|
- RS Stock No. 810-7308P
- Mfr. Part No. XPGWHT-01-0000-00EE5
Each (Supplied on a Reel) Kr. 15,33 | Cree LED | White | 3535 | Surface Mount | 1 | - | - | 5000mW | 2 | - | 114 lm | Square | - | 4000K | - | - | Clear | - | XLamp XP-G |
|
- RS Stock No. 809-1723
- Mfr. Part No. XPEBWT-L1-0000-00D50
Each (In a Pack of 5) Kr. 8,754 | Cree LED | White | 3535 | Surface Mount | 1 | 2.5 V | - | 3000mW | 2 | - | 107 lm | Round | - | 6200K | - | - | Clear | - | XLamp XP-E2 |
|
- RS Stock No. 711-8108P
- Mfr. Part No. XPCWHT-L1-0000-00C01
Each (Supplied on a Reel) Kr. 11,11 | Cree LED | White | 3535 | Surface Mount | 1 | 3.5 V | - | 2000mW | 2 | 115 ° | 100 lm | Round | - | 10000K | 3.45 x 3.45 x 2mm | - | Clear | - | XLamp XP-C |
|
- RS Stock No. 162-6816
- Mfr. Part No. XPEBGR-L1-0000-00E01
Each (On a Reel of 1000) Kr. 12,122 | Cree LED | Green | 3535 | Surface Mount | 1 | 2.6 V | - | 3500mW | 2 | 130 ° | 114 lm | Square | 535 nm | - | - | - | Clear | - | XLamp XP-E |
|
- RS Stock No. 162-4164
- Mfr. Part No. CLY6D-FKC-CK1N1D1BB7D3D3
Each (On a Reel of 6500) Kr. 3,276 | Cree LED | RGB | PLCC 6 | Surface Mount | 1 | 2.6 V, 3.4 V, 3.8 V | 355 mcd, 1120 mcd, 1800 mcd | - | 6 | - | - | Square | 480 nm, 540 nm, 624 nm | - | 2.8 x 2.8 x 2.5mm | 20 mA, 35 mA, 50 mA | - | - | - |