DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.



DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

For more information on Din Rails please see our comprehensive Guide


...
Read more Read less

Filters

Viewing 1 - 20 of 334 products
Results per page
Description Price Dimensions Enclosure Type Body Material DIN Rail Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature Enclosure Rating
RS Stock No. 331-3731
BrandRS PRO
kr 130,02
Each
Units
95.5 x 80 x 135mm - - - 95.5mm 80mm 135mm 1 White XL-2000-01 - - IP41, IP55
RS Stock No. 243-3660
BrandRS PRO
kr 735,78
Each
Units
75 x 99.7 x 110mm Modular Enclosure Polycarbonate Top Hat 75mm 99.7mm 110mm 30 Grey - -40°C +110°C IP20
RS Stock No. 243-3632
BrandRS PRO
kr 327,56
Each
Units
75 x 22.5 x 98.5mm DIN Rail Enclosure Polycarbonate Top Hat 75mm 22.5mm 98.5mm 12 Grey - -40°C +110°C IP20
RS Stock No. 507-680
BrandRS PRO
kr 184,02
Each
Units
110 x 75 x 50mm DIN Rail Enclosure Polycarbonate, Polystyrene - 110mm 75mm 50mm 12 - - -10°C +80°C IP40
RS Stock No. 186-2291
BrandRS PRO
kr 54,25
Each
Units
138.8 x 88.8 x 62.8mm Modular Enclosure ABS - 138.8mm 88.8mm 63mm - Light Grey - - - -
RS Stock No. 194-7546
BrandRS PRO
kr 83,49
Each
Units
36 x 90 x 58mm Open Top, Vented Sides Polycarbonate Enclosure Base 36mm 90mm 58mm - Light Grey CNMB/RSP - - IP20
RS Stock No. 186-2292
BrandRS PRO
kr 21,42
Each
Units
17.5 x 90.0 x 64.9mm Modular Enclosure ABS - 17.5mm 90mm 65mm - Light Grey - - - -
RS Stock No. 194-7598
BrandRS PRO
kr 128,83
Each
Units
159.2 x 90 x 58mm Extended Walls Sides, Open Top Polycarbonate Enclosure Base 159.2mm 90mm 58mm 6 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7577
BrandRS PRO
kr 79,58
Each
Units
17.5 x 90 x 58mm Open Top Polycarbonate Enclosure Base 17.5mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7595
BrandRS PRO
kr 114,58
Each
Units
106.2 x 90 x 58mm Extended Walls Sides, Open Top Polycarbonate Enclosure Base 106.2mm 90mm 58mm 4 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7480
BrandRS PRO
kr 118,06
Each
Units
90 x 106.2 x 31.9mm Open Top Polycarbonate Enclosure 90mm 106.2mm 32mm 4 Light Grey CDIB - - -
RS Stock No. 194-7599
BrandRS PRO
kr 284,40
Each
Units
212.1 x 90 x 58mm Open Top, Vented Sides Polycarbonate Enclosure Base 212.1mm 90mm 58mm 8 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7589
BrandRS PRO
kr 106,16
Each
Units
88 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 88mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20
RS Stock No. 206-9058
BrandRS PRO
kr 76,53
Each
Units
107 x 90 x 65.2mm Modular Enclosure ABS Enclosure 107mm 90mm 65.2mm - Light Grey - - - -
RS Stock No. 194-7596
BrandRS PRO
kr 142,85
Each
Units
159.2 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 159.2mm 90mm 58mm 6 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7475
BrandRS PRO
kr 102,95
Each
Units
90 x 53 x 114mm Solid Top Polycarbonate Enclosure 90mm 53mm 114mm - Light Grey CDIB - - -
RS Stock No. 194-7484
BrandRS PRO
kr 119,04
Each
Units
90 x 106.2 x 31.9mm Solid Top Polycarbonate Enclosure 90mm 106.2mm 32mm 4 Light Grey CDIB - - -
RS Stock No. 194-7588
BrandRS PRO
kr 97,19
Each
Units
71.2 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 71.2mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20
RS Stock No. 194-7474
BrandRS PRO
kr 113,39
Each
Units
90 x 53 x 114mm Solid Top Polycarbonate Enclosure 90mm 53mm 114mm 2 Light Grey CDIB - - -
RS Stock No. 243-3654
BrandRS PRO
kr 398,44
Each
Units
75 x 55 x 110mm DIN Rail Enclosure Polycarbonate Top Hat 75mm 55mm 110mm 16 Grey - -40°C +110°C IP20