Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers.

How enclosure heaters work

Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature.

Why are enclosure heaters important?

By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged.


...
Read more Read less

Filters

Viewing 1 - 20 of 227 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width
RS Stock No. 605-582
BrandRS PRO
kr 310,70
Each
Units
20W - 20W 230V ac 45°C 67mm 70mm 65mm
RS Stock No. 754-5535
BrandRS PRO
kr 973,16
Each
Units
300W - 300W 230V ac - 133mm 300mm 182mm
RS Stock No. 754-5538
BrandRS PRO
kr 995,60
Each
Units
200W - 200W 230V ac - 115mm 200mm 140mm
RS Stock No. 603-328
BrandRS PRO
kr 368,54
Each
Units
100W - 100W 230V ac 85°C 67mm 70mm 191mm
RS Stock No. 754-5547
BrandRS PRO
kr 813,07
Each
Units
400W - 400W 230V ac - 133mm 300mm 300mm
RS Stock No. 605-605
BrandRS PRO
kr 373,76
Each
Units
60W - 60W 230V ac 93°C 67mm 70mm 121mm
RS Stock No. 500-134
BrandRS PRO
kr 491,06
Each
Units
80W - 80W 230V ac 93°C 67mm 70mm 191mm
RS Stock No. 226-3690
BrandRS PRO
kr 484,54
Each
Units
20W - 20W 12V dc 120°C 65mm 70mm 67mm
RS Stock No. 754-5544
BrandRS PRO
kr 970,38
Each
Units
400W - 400W 110V ac - 133mm 300mm 300mm
RS Stock No. 605-611
BrandRS PRO
kr 396,91
Each
Units
60W - - 110V ac 93°C 67mm 70mm 121mm
RS Stock No. 500-112
BrandRS PRO
kr 401,07
Each
Units
40W - 40W 230V ac 88°C 67mm 70mm 121mm
RS Stock No. 225-7026
BrandRS PRO
kr 2 410,52
Each
Units
950W 160m³/h 950W 230V ac 80°C 100mm 168mm 145mm
RS Stock No. 225-7033
BrandRS PRO
kr 722,95
Each
Units
100W - 100W 120 → 240V ac 130°C 50mm 140mm 70mm
RS Stock No. 226-3691
BrandRS PRO
kr 345,38
Each
Units
30W - 30W 230V ac 120°C 65mm 70mm 67mm
RS Stock No. 226-3693
BrandRS PRO
kr 1 356,42
Each
Units
550W - 550W 230V ac 220°C 133mm 300mm 182mm
RS Stock No. 225-7024
BrandRS PRO
kr 1 488,95
Each
Units
400W 45m³/h 400W 230V ac 80°C 85mm 113mm 90mm
RS Stock No. 500-128
BrandRS PRO
kr 199,27
Each
Units
40W - - 110V ac 88°C 67mm 70mm 121mm
RS Stock No. 225-7027
BrandRS PRO
kr 2 361,92
Each
Units
1200W 160m³/h 1200W 230V ac 120°C 120mm 168mm 145mm
RS Stock No. 225-7031
BrandRS PRO
kr 535,20
Each
Units
20W - 30W - 120°C 25mm 70mm 50mm
RS Stock No. 226-3688
BrandRS PRO
kr 1 980,88
Each
Units
1000W - 1000W 230V ac 280°C 153mm 430mm 182mm