General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 1 - 20 of 5213 products
Results per page
Description Price Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Hazardous Area Certification Series Shielded Number Of Knockouts
RS Stock No. 769-6138
BrandRS PRO
kr 458,45
Each
Units
ABS 155 x 140 x 200mm 155 mm - 200 mm 140 mm IP55 Grey Grey No - - No -
RS Stock No. 517-3377
BrandRS PRO
kr 74,47
Each
Units
Die Cast Aluminium 79.9 x 54.9 x 25.5mm 79.9 mm - 25.5 mm 54.9 mm - Silver Silver No - - Yes -
RS Stock No. 517-3686
BrandRS PRO
kr 104,15
Each
Units
Die Cast Aluminium 79.9 x 54.9 x 25.5mm 79.9 mm - 25.5 mm 54.9 mm - Grey Grey No - - Yes -
RS Stock No. 517-3298
BrandRS PRO
kr 104,91
Each
Units
Die Cast Aluminium 114.4 x 63.7 x 55.1mm 114.4 mm - 55.1 mm 63.7 mm - Silver Silver No - - Yes -
RS Stock No. 769-6134
BrandRS PRO
kr 237,54
Each
Units
ABS 200 x 155 x 80mm 155 mm - 200 mm 80 mm IP55 Grey Grey No - - No -
RS Stock No. 517-3428
BrandRS PRO
kr 519,00
Each
Units
Die Cast Aluminium 250 x 250 x 100mm 250 mm - 100 mm 250 mm IP66 Silver Silver No - - Yes -
RS Stock No. 769-6153
BrandRS PRO
kr 886,27
Each
Units
ABS 320 x 240 x 180mm 180 mm - 320 mm 240 mm IP55 Grey Grey No - - No -
RS Stock No. 621-4980
BrandRS PRO
kr 321,14
Each
Units
Die Cast Aluminium 139.6 x 63.8 x 55mm 139.6 mm - 55 mm 63.8 mm IP66 Black Black Yes - - Yes -
RS Stock No. 846-3020
BrandRS PRO
kr 3 221,63
Each
Units
Die Cast Aluminium 400 x 310 x 110mm 400 mm - 110 mm 310 mm IP66 Grey Grey No - RJ No -
RS Stock No. 846-2982
BrandRS PRO
kr 8 055,88
Each
Units
Die Cast Aluminium 600 x 310 x 180mm 600 mm - 180 mm 310 mm IP66 Silver Silver No - RJ No -
RS Stock No. 282-1269
BrandRS PRO
kr 631,95
Each
Units
Die Cast Aluminium 262 x 127 x 91mm 262 mm - 91 mm 127 mm IP65 Grey Grey No - ELEG No -
RS Stock No. 232-131
BrandRS PRO
kr 416,87
1 Box of 1
Box(es)
Steel 330 x 290 x 85mm 330 mm - 85 mm 290 mm - Grey Grey No - EG5 No -
RS Stock No. 760-8973
BrandRS PRO
kr 175,37
Each
Units
Die Cast Aluminium 50 x 45 x 30mm 50 mm - 30 mm 45 mm IP66 Grey Grey No - - No -
RS Stock No. 231-970
BrandRS PRO
kr 355,37
1 Box of 1
Box(es)
Steel 315 x 225 x 85mm 315 mm - 85 mm 225 mm - Grey Grey No - EG5 No -
RS Stock No. 508-330
BrandRS PRO
kr 1 845,31
Each
Units
Fibreglass 300 x 175 x 185mm 300 mm - 185 mm 175 mm IP66 Grey Transparent No - - No -
RS Stock No. 517-3276
BrandRS PRO
kr 92,95
Each
Units
Die Cast Aluminium 114.5 x 63.6 x 30.3mm 114.5 mm - 30.3 mm 63.6 mm - Silver Silver No - - Yes -
RS Stock No. 517-3383
BrandRS PRO
kr 279,61
Each
Units
Die Cast Aluminium 165.8 x 127.3 x 76.3mm 165.8 mm - 76.3 mm 127.3 mm - Silver Silver No - - Yes -
RS Stock No. 517-4409
BrandRS PRO
kr 124,04
Each
Units
Die Cast Aluminium 114.5 x 63.6 x 30.3mm 114.5 mm - 30.3 mm 63.6 mm IP66 Silver Silver No - - Yes -
RS Stock No. 918-8806
BrandRS PRO
kr 290,04
Each
Units
PET 190 x 75 x 55mm 190 mm - 55 mm 75 mm IP66 Grey Grey No - - No -
RS Stock No. 846-3027
BrandRS PRO
kr 3 285,14
Each
Units
Die Cast Aluminium 330 x 230 x 180mm 330 mm - 180 mm 230 mm IP66 Grey Grey No - RJ No -