Disc Latches

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Minimum Grip Range Maximum Grip Range Lockable Material
RS Stock No. 348-7163
kr 65,80
Each
Units
10mm 18mm Yes Steel
RS Stock No. 348-7185
kr 74,87
Each
Units
22mm 30mm Yes Steel
RS Stock No. 348-7179
kr 70,79
Each
Units
17mm 25mm Yes Steel
Related Products
Miniature, fully enclosed latch with a spring mechanism ...
Description:
Miniature, fully enclosed latch with a spring mechanism which gives a wide positioning tolerance. Concealed catch plate with assembly rivets. Compression springs made in stainless steel 18//8Weld or M3 screw fixing15kgf operating tension. Latch to catch distance 25.5mm.
Description:
A robust latch with a manual safety lock, 4mm stainless steel 18//8 locking pin and a spring mechanism which gives wide positioning tolerance. Normal latch to catch fixing centre is 89.5mm (max.)55kgf operating tension. The manual safety button has to ...
A high strength key lock latch with flexible ...
Description:
A high strength key lock latch with flexible side links which give increased positioning tolerance. Suitable for screw fixing using M5 screws200kgf operating tension. Latch to catch distance 116.5mm.
Suitable for screw fixing (M4 screws). Two adjustable ...
Description:
Suitable for screw fixing (M4 screws). Two adjustable latches (range 6.0mm) with manual safety lock. In the open position the latch lies flat to minimise accidental damage Maximum operating tension of 300kgf The manual safety button has to be pulled ...