Toggle Latches

To securely fasten a lid or door in a quick and easy fashion, toggle latches are widely used. They provide an ideal solution to ensuring convenient accessibility, with a locking action that can be depended on.

A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built in lever action. Because of this combination of dependability and easy access, they are often used in tool boxes, or other high load containers.

Toggle latches are sometimes referred to as over centre fasteners or draw latches.

Safe Working Loads

The RS Range of toggle switches are suitable for light weight, medium and heavy duty applications. With operating tensions ranging from 13kgf to 458kgf, you can be sure to select the most appropriate and safest toggle latch for your needs.

Additional Features

The RS Range of adjustable toggle switches are also available with additional features.
•Lockable. For when extra security is required, toggle latches are available with built in eyelets to affix a padlock. This is ideal for securing tool kits or lockboxes when unattended.


•Spring Loaded. With added convenience, a spring loaded toggle latch ensures that the locking part of the mechanism releases easily and quickly.



Materials and Finish

The toggle latches are available in variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electro polished for increased protection against corrosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS Stock No. 339-9202
BrandROCA
kr 156,34
Each (In a Pack of 2)
Units
Stainless Steel - - - Yes - 125 x 40 x 22mm 22mm 125mm 40mm
RS Stock No. 339-9195
BrandRS PRO
kr 235,255
Each (In a Pack of 2)
Units
Stainless Steel - - - Yes - 180 x 60 x 27mm 27mm 180mm 60mm
RS Stock No. 339-9218
BrandRS PRO
kr 69,15
Each (In a Pack of 2)
Units
Stainless Steel - - - Yes - 75 x 26.5 x 16.5mm 16.5mm 75mm 26.5mm
RS Stock No. 197-4176
BrandRS PRO
kr 71,55
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes - - 70kgf 84 x 32 x 17mm 17mm 84mm 32mm
RS Stock No. 687-174
Mfr. Part No.40062 IB
BrandSavigny
kr 132,65
Each (In a Pack of 2)
Units
Stainless Steel Zinc Plated Lock Not Included, Yes Yes Yes 300kgf 74 x 28 x 19.5mm 19.5mm 74mm 28mm
RS Stock No. 447-4893
Mfr. Part No.97-30-165-12-RS
BrandSouthco
kr 139,07
Each (In a Pack of 2)
Units
Stainless Steel - - Yes - 85lbf 43 x 12.6 x 7.9mm 7.9mm 43mm 12.6mm
RS Stock No. 687-219
Mfr. Part No.40019 IB
BrandSavigny
kr 58,575
Each (In a Pack of 2)
Units
Stainless Steel - - Yes - 15kgf 33.5 x 18 x 8mm 8mm 33.5mm 18mm
RS Stock No. 339-9230
Mfr. Part No.42 10 90
BrandROCA
kr 72,56
Each (In a Pack of 2)
Units
Stainless Steel - - - - - - 9.5mm - 19mm
RS Stock No. 197-4233
Mfr. Part No.40015 IB
BrandSavigny
kr 165,305
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes Yes - 30kgf 47.5 x 35 x 9mm 9mm 47.5mm 35mm
RS Stock No. 197-4126
BrandRS PRO
kr 25,79
Each (In a Pack of 2)
Units
Stainless Steel Natural - - - 25kgf 50 x 22.4 x 12mm 12mm 50mm 22.4mm
RS Stock No. 197-4104
Mfr. Part No.42003 IB
BrandSavigny
kr 362,96
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes Yes - 75kgf 185 x 50 x 18mm 18mm 185mm 50mm
RS Stock No. 379-9214
Mfr. Part No.40093 IB
BrandSavigny
kr 145,76
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes Yes - 458kgf 190 x 5.5 x 19.5mm 19.5mm 190mm 5.5mm
RS Stock No. 197-4154
Mfr. Part No.40024 IB
BrandSavigny
kr 96,86
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes - - 30kgf 82 x 32 x 20mm 20mm 82mm 32mm
RS Stock No. 687-124
Mfr. Part No.40062 ZB
BrandSavigny
kr 91,225
Each (In a Pack of 2)
Units
Steel Zinc Plated Lock Not Included, Yes - Yes 300kgf 74 x 28 x 19.5mm 19.5mm 74mm 28mm
RS Stock No. 339-9224
Mfr. Part No.42 10 91
BrandROCA
kr 48,005
Each (In a Pack of 2)
Units
Stainless Steel - - - - - 94 x 12.5 x 14mm 14mm 94mm 12.5mm
RS Stock No. 368-2936
BrandROCA
kr 123,495
Each (In a Pack of 2)
Units
Stainless Steel Electro Polished Lock Not Included, Yes - Yes - 75 x 26 x 15mm 15mm 75mm 26mm
RS Stock No. 333-9301
BrandPinet
kr 136,78
Each (In a Pack of 2)
Units
Steel Zinc Plated - - Yes - 77.2 x 28.2 x 16mm 16mm 77.2mm 28.2mm
RS Stock No. 445-4287
BrandRS PRO
kr 26,355
Each (In a Pack of 2)
Units
Nylon - - - - 20kgf 46.5 x 19 x 9.8mm 9.8mm 46.5mm 19mm
RS Stock No. 665-9948
BrandRS PRO
kr 21,16
Each (In a Pack of 2)
Units
Stainless Steel - - - - - 41 x 41 x 14mm 14mm 41mm 41mm
RS Stock No. 437-0016
Mfr. Part No.41076 IB
BrandSavigny
kr 236,34
Each (In a Pack of 2)
Units
Stainless Steel - Lock Not Included, Yes Yes - 30kgf 86.7 x 48 x 15.5mm 15.5mm 86.7mm 48mm
Related Products
Two miniature versions with a curved 1.5mm diameter ...
Description:
Two miniature versions with a curved 1.5mm diameter wire link which allows wider tolerance of fitting dimensions. Normal latch to catch fixing centre is 31.1mm, giving a 15kgf operating tensionSuitable for screw fixing using M3 screws, or weldingNatural finish.
A high strength key lock latch with flexible ...
Description:
A high strength key lock latch with flexible side links which give increased positioning toleranceSuitable for screw fixing using M5 screws200kgf operating tensionLatch to catch distance 116.5mm.
Two robust latches with fully enclosed spring mechanism ...
Description:
Two robust latches with fully enclosed spring mechanism which gives wide positioning tolerance. Assembly rivets and compression springs made from stainless steel 18//8 Suitable for screw fixing, using M3.5 screws or weldingSupplied with dimensions template for marking outOperating tension 30kgfLatch ...
Available with or without padlock facilityInterchangeable with American ...
Description:
Available with or without padlock facilityInterchangeable with American models Wide positioning tolerance created by spring mechanismFailsafe design prevents over extension of links Operating tension is 35kgf when X= 87mm (see line drawing)Available in zinc passivated steel or A2 stainless steelSuitable ...