Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 20 of 269 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 458-9973
Mfr. Part No.2477PJP075P40
BrandTente
kr 156,59
Each
Units
75mm 75kg 100mm 25mm 60 x 60mm Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4 6.3mm
RS Stock No. 458-9967
Mfr. Part No.2470PJP075P40
BrandTente
kr 120,04
Each
Units
75mm 75kg 100mm 25mm 60 x 60mm Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4 6.3mm
RS Stock No. 322-2089
Mfr. Part No.2477DYK075P40
BrandTente
kr 187,81
Each
Units
75mm 55kg 100mm 25mm 60 x 60mm Braked Swivel Institutional, Medical Rubber Yes 48 x 48mm Light Duty Electric Conductive, Non-Marking 4 6.3mm
RS Stock No. 454-1381
Mfr. Part No.3478PVR125P62PAF
BrandTente
kr 91,49
Each
Units
125mm 100kg 155mm 37mm 103 x 85mm Fixed Industrial Rubber No 80 x 60mm Medium Duty - 4 9mm
RS Stock No. 787-1411
Mfr. Part No.3478UAR125P62 red
BrandTente
kr 119,52
Each
Units
125mm 400kg 155mm 32mm 85 x 103mm Fixed Industrial PUR No 60 x 80mm Heavy Duty Corrosion Resistant 4 9mm
RS Stock No. 787-1408
Mfr. Part No.3470UAR125P62 red
BrandTente
kr 133,59
Each
Units
125mm 200kg 155mm 30mm 105 x 85mm Swivel Industrial PUR No 80 x 60mm Heavy Duty Roller Bearing 4 9mm
RS Stock No. 787-1402
Mfr. Part No.3477UAR125P62 red
BrandTente
kr 174,67
Each
Units
125mm 300kg 155mm 32mm 105 x 85mm Braked Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Roller Bearing 4 9mm
RS Stock No. 787-1562
Mfr. Part No.8470UFD125P62
BrandTente
kr 264,72
Each
Units
125mm 250kg 155mm 40mm 105 x 85mm Swivel Industrial Elastic No 80 x 60mm Heavy Duty Corrosion Resistant 4 9mm
RS Stock No. 769-7459
Mfr. Part No.3377PVJ100P62
BrandTente
kr 90,57
Each
Units
100mm 75kg 128mm 35mm 105 x 85mm Braked Swivel - Rubber Yes 80 x 60mm Light Duty Corrosion Resistant 4 9mm
RS Stock No. 787-1935
Mfr. Part No.5976PJE075P54
BrandTente
kr 270,47
Each
Units
75mm - 102mm 25mm 70 x 55mm Swivel Institutional Thermoplastic Rubber Yes 41 x 57mm Heavy Duty Corrosion Resistant 4 5.5mm
RS Stock No. 787-1571
Mfr. Part No.8477UFD160P63
BrandTente
kr 765,91
Each
Units
160mm 300kg 200mm 46mm 137 x 105mm Braked Swivel Industrial Elastic Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS Stock No. 454-1375
Mfr. Part No.3477PVR125P62PAF
BrandTente
kr 189,45
Each
Units
125mm 100kg 155mm 37mm 105 x 85mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Dustguard 4 9mm
RS Stock No. 322-2039
Mfr. Part No.2470UYP125P50
BrandTente
kr 241,00
Each
Units
125mm 100kg 162mm 32mm 77 x 67mm Swivel Institutional, Medical Rubber - 61 x 51mm Medium Duty Anti-Static 4 8.5mm
RS Stock No. 454-1038
Mfr. Part No.3477UFR125P62BLUE
BrandTente
kr 241,72
Each
Units
125mm 250kg 155mm 40mm 105 x 85mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Dustguard, Non-Marking, Quiet Operation 4 9mm
RS Stock No. 454-1612
Mfr. Part No.4680FTP160P63
BrandTente
kr 721,43
Each
Units
160mm 750kg 200mm 50mm 140 x 110mm Swivel Industrial PUR No 105 x 80mm Heavy Duty Abrasion Resistant 4 11mm
RS Stock No. 172-1126
Mfr. Part No.3370DVR125P62
BrandTente
kr 127,33
Each
Units
125mm 100kg 155mm 24mm 105 x 85mm Swivel Industrial Thermoplastic Rubber No 80 x 77 x 60mm Heavy Duty Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut 4 9mm
RS Stock No. 914-3197
Mfr. Part No.3670IEP160P63
BrandTente
kr 386,09
Each
Units
160mm 450kg 200mm 50mm 137 x 105mm Swivel Industrial, Institutional, Medical Rubber No 105 x 80mm Heavy Duty - 4 11mm
RS Stock No. 458-9620
Mfr. Part No.3678UFX160P63
BrandTente
kr 317,81
Each
Units
160mm 300kg 200mm 40mm 135 x 105mm Fixed Industrial Rubber No 105 x 80mm Heavy Duty Quiet Operation 4 11mm
RS Stock No. 183-2743
Mfr. Part No.8477UAD160P63
BrandTente
kr 1 009,17
Each
Units
160mm 700kg 200mm 40mm 137 x 105mm Swivel - Polyurethane Yes 105 x 80mm - - 4 11mm
RS Stock No. 183-2727
Mfr. Part No.2477YGO075P40
BrandTente
kr 159,52
Each
Units
75mm 150kg 100mm 25mm 60 x 60mm Swivel - Thermoplastic Rubber Yes 48 x 48mm - - 4 6.3mm