Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS Stock No. 471-168
Mfr. Part No.ETX 085X110-Ø25 NL115 TYPE F
BrandTente
kr 495,96
Each
Units
1000kg - - - - Ball Bearing 85mm 110mm - 25mm 115mm -
RS Stock No. 459-0030
Mfr. Part No.PVR125/37X12LM48
BrandTente
kr 25,56
Each
Units
100kg Solid Rubber PP Ageing Resistant Roller Bearing 125mm 37mm - 12mm 48mm Black
RS Stock No. 787-2048
Mfr. Part No.ITP200x50-Ø20 flat
BrandTente
kr 633,35
Each
Units
1600kg - - - Corrosion Resistant Ball Bearing 200mm 50mm - 20mm 60mm Yellow
RS Stock No. 454-1410
Mfr. Part No.PVR100-12LM44
BrandTente
kr 44,47
Each
Units
75kg Solid Rubber PP Ageing Resistant Roller Bearing 100mm 35mm - 12mm 44.4mm Black
RS Stock No. 421-101
Mfr. Part No.026717
BrandTente
kr 66,64
Each
Units
100kg Solid Rubber PP Non-Marking Ball Bearing 125mm 32mm - 8mm 36.5mm Grey
RS Stock No. 787-2029
Mfr. Part No.IEP160x50-Ø20
BrandTente
kr 294,81
Each
Units
700kg Solid Rubber Aluminium Corrosion Resistant, Vulcanized Ball Bearing 160mm 50mm - 20mm 60mm Black
RS Stock No. 459-0131
Mfr. Part No.FTP250/50X25
BrandTente
kr 811,82
Each
Units
1200kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Ball Bearing 250mm 50mm - 25mm 60mm -
RS Stock No. 421-179
Mfr. Part No.006412
BrandTente
kr 344,50
Each
Units
100kg Solid Rubber PP Non-Marking Ball Bearing 200mm 32mm - 8mm 36.5mm Grey
RS Stock No. 471-178
Mfr. Part No.ETX 085X100-Ø25 NL105 TYPE F
BrandTente
kr 463,82
Each
Units
1000kg - - - - Ball Bearing 85mm 100mm - 25mm 105mm -
RS Stock No. 183-2745
Mfr. Part No.DVR200X50-20
BrandTente
kr 140,16
Each
Units
410kg Solid Rubber Steel Corrosion Resistant Roller Bearing 200mm 50mm - 20mm 58mm Black
RS Stock No. 471-213
Mfr. Part No.ETX 085X80-Ø12 NL85 TYPE A
BrandTente
kr 364,80
Each
Units
800kg - - - - Ball Bearing 85mm 80mm - 12mm 85mm -
RS Stock No. 471-196
Mfr. Part No.FTP 150X50-Ø20 NL60
BrandTente
kr 711,29
Each
Units
1400kg Solid PUR Cast Iron Casted, Corrosion Resistant Ball Bearing 150mm 50mm - 20mm 60mm Brown
RS Stock No. 421-090
Mfr. Part No.000162
BrandTente
kr 129,58
Each
Units
100kg Solid Rubber Steel Non-Marking Ball Bearing 125mm 32mm - 8mm 36mm Grey
RS Stock No. 183-2746
Mfr. Part No.ITP100X40-8
BrandTente
kr 380,44
Each
Units
600kg - PUR Aluminium Corrosion Resistant Ball Bearing 100mm 40mm - 8mm 45mm -
RS Stock No. 172-1166
Mfr. Part No.UAR100x32-Ø12 HL44,4 red
BrandTente
kr 83,17
Each
Units
150kg - PUR Polyamide Load Capacity Tested According EN 12532, Wheels for Industrial Castors Roller Bearing 100mm 32mm - 12mm 44.4mm Red
RS Stock No. 471-124
Mfr. Part No.FTX 140X60-Ø12 NL65
BrandTente
kr 626,98
Each
Units
1400kg Solid PUR Cast Iron Corrosion Resistant, Sealed Ball Bearing 140mm 60mm - 12mm 65mm Yellow
RS Stock No. 458-9670
Mfr. Part No.UFR125x40-12LM44 Blue
BrandTente
kr 126,20
Each
Units
250kg Solid Rubber Polyamide Abrasion Resistant Roller Bearing 125mm 40mm - 12mm 44.4mm Black, Blue
RS Stock No. 811-2909
Mfr. Part No.HUR125x36-2 white
BrandTente
kr 131,34
Each
Units
400kg Solid Polyamide Rubber Abrasion Resistant, Corrosion Resistant, Quiet Operation Roller Bearing 125mm 36mm - 12mm 44mm White
RS Stock No. 471-253
Mfr. Part No.FTP 125X50-Ø20 NL55
BrandTente
kr 561,78
Each
Units
1100kg Solid PUR Cast Iron Casted, Corrosion Resistant Ball Bearing 125mm 50mm - 20mm 54mm Brown
RS Stock No. 471-269
Mfr. Part No.ETX 085X75-Ø20 NL80 TYPE E
BrandTente
kr 437,12
Each
Units
1600kg - - - - Ball Bearing 85mm 75mm - 20mm 80mm -