Bungee Cords

A bungee cord (also known as a shock cord) is an elasticated shock resistant cord with a core formed from elastic strands. The outside of the core is covered in a water and abrasion resistant stranded woven braided sheath which spirals round the core. When the bungee cord is pulled the sheath squeezes the core to transmit the elastic compression of the core to the longitudinal extension of the sheath and cord. Types of Bungee Cord
  • Bungee Cord - A length of bungee cord supplied on a reel. The hooks can be purchased and fitted separately
  • Hooked Bungee Cord - A single bungee cord with a metal or plastic hook either end enabling it to be secured firmly in place
  • Spider Strap - A set of four hooked straps held together with a central metal ring ideal for securing loads where various tie points are required.
ApplicationsBungee cords are ideal for securing loads on vehicles without the need to tie knots. Applications include caravans and camping, trailer covers, roof racks, curtain-sides, tarpaulins, trampolines as well as other commercial and industrial applications.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Type Length Number of Hooks Diameter
RS Stock No. 436-0479
BrandRS PRO
kr 70,62
Each
Units
Multi-Claw Shock Cord 800mm 6 8 mm
RS Stock No. 436-0485
BrandRS PRO
kr 92,24
Each
Units
Multi-Claw Shock Cord 800mm 8 8 mm
RS Stock No. 436-0463
BrandRS PRO
kr 53,11
Each
Units
Multi-Claw Shock Cord 600mm 4 8 mm
RS Stock No. 436-0586
BrandRS PRO
kr 26,24
Each
Units
Bungee Cord 609mm 2 8 mm
RS Stock No. 436-0592
BrandRS PRO
kr 41,69
Each
Units
Bungee Cord 762mm 2 8 mm
RS Stock No. 460-1584
Mfr. Part No.3160804
kr 55,27
Each
Units
Hook and Clip - 4 -
RS Stock No. 460-1578
Mfr. Part No.3395150
kr 137,52
Each
Units
Bungee Cord 15m - 5 mm
RS Stock No. 460-1562
Mfr. Part No.3153800
kr 168,80
Each
Units
Bungee Cord 600 mm, 750 mm, 900 mm - 6 mm, 8 mm
Related Products
The Mueller patch cord connector cable It has ...
Description:
The Mueller patch cord connector cable It has 300in length and PTFE insulation material, improving the strength of the test lead. It has male BNC on each end. • RG58, 25ft • The jacket is non-contaminating PVC• centre conductor is ...
RS Pro ESD straight grounding cord is compatible ...
Description:
RS Pro ESD straight grounding cord is compatible with connecting turntables. The cord has no resistor plus has a diameter of 2.5 mm and is 1 m long. The grounding cord is complete with an M5 ring terminal at one ...
Replacement Nitrile® O-Ring cord for fast, on the ...
Description:
Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below ...
The O-Ring is a simple, versatile and economical ...
Description:
The O-Ring is a simple, versatile and economical device with a vast range of uses. The most common of these uses is a static seal replacing a gasket or sealing washer. O-Rings can also be used as a single or ...