Adjustment Levers

Adjustment levers are multi-purpose handles that allow quick and easy release or secure locking where frequent movement and adjustment are required. They can be used across a wide range of industry applications and are suitable for sensitive applications under lab conditions or in wet areas such as would be found in the beverage industry.

How do adjustment levers work?

Adjustment levers enable the readjustment of a clamping element by easy exchange of the cylinder screw. You can fix the clamping lever into the position you want by lifting the grip and freeing the serrated toothing. The grip then moves into its original position when it's released.

Types of adjustment levers


Adjustment levers are relatively simple devices. They're designed with different thread and handle lengths and come in a variety of handle and screw materials to suit a range of fittings. Typically, the screws in adjustment levers are made of stainless steel. Handles can be made from steel galvanised with zinc, or from a polymer such as polyamide.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Thread Size Thread Length Handle Length Handle Material Screw Material Series Clamp Compatibility
RS Stock No. 418-1765
Mfr. Part No.90212
kr 47,94
Each
Units
M6 25mm 40mm Zinc Galvanised Steel - RK
RS Stock No. 456-6188
Mfr. Part No.902181
kr 131,41
Each
Units
M6 14mm 40mm Polyamide Stainless Steel For 12 → 18mm Clamps RK
RS Stock No. 418-1793
Mfr. Part No.90244
kr 86,82
Each
Units
M10 60mm 95mm Zinc Galvanised Steel - RK
RS Stock No. 418-1787
Mfr. Part No.90243
kr 55,39
Each
Units
M10 50mm 80mm Zinc Galvanised Steel - RK
RS Stock No. 456-6194
Mfr. Part No.902321
kr 128,53
Each
Units
M8 20mm 65mm Polyamide Stainless Steel For 30 → 30mm Clamps RK
RS Stock No. 418-1771
Mfr. Part No.90224
kr 53,88
Each
Units
M8 35mm 65mm Zinc Galvanised Steel - RK
Related Products
Lateral guide holders can be equipped with clamping ...
Description:
Lateral guide holders can be equipped with clamping levers to facilitate adjustment. Material: Lever - die-cast zinc coated with black plastic, screws - steel, galvanized and black-chrome plated.
The turquoise stroke microswitch ASQ is based on ...
Description:
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the ...
The turquoise stroke microswitch ASQ is based on ...
Description:
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the ...