Connecting Components

Connecting components are typically used to join wood or two pieces of furniture together. From shelf and table assembly to the construction of sheds, they help to keep the wood strong and the project dependable. If you're using a drill to make a hole, you're likely to need a connecting component. 


Types of connecting components  

Connecting components include T-nuts and T-bolts, joint and angle brackets and corner cubes. 

  • T-nuts and T-bolts are used to fasten components to profiles. T-nuts are threaded steel inserts with prongs that insert claws into wood when they are tightened, and often work when wood screws fail. After a T-nut is installed, the T-bolt is used to join the parts together. 
  • Joint and angle brackets and corner cubes can be used to make a strong connection at an angle of 90°. 

Connecting components are commonly made from steel, iron and aluminum for superior strength and a heavier torque.


Benefits of connecting components

Connecting components are not only strong, but easy to use and take apart, too – great if you need to disassemble your project later. 


...
Read more Read less

Filters

Viewing 21 - 40 of 543 products
Results per page
Description Price Structural Element Type Connector Type Fits Groove Size Thread Size Length Fits Strut Profile Fits Tube Diameter Fits Square Tube Profile Fits Round Tube Size Product Family Material Product System Series
RS Stock No. 523-326
Mfr. Part No.3842551607
kr 175,74
1 Bag of 1
Bag(s)
Strut Profile Angle Bracket 10mm M8 25mm 45 mm, 90 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium - -
RS Stock No. 390-0284
Mfr. Part No.3842530287
kr 77,11
1 Bag of 10
Bag(s)
Strut Profile T-Nut 10mm M8 - 40 mm, 45 mm, 50 mm, 60 mm - - - Bosch Rexroth Galvanised Steel - -
RS Stock No. 286-3386
BrandRS PRO
kr 88,71
Each
Units
Round Tube 2-Way Connector - - - Type 2 42.4mm - - RS Handrail System Cast Iron 125 -
RS Stock No. 767-5654
BrandRS PRO
kr 62,33
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 8mm M6 22mm 40 mm - - - RS Structural System Steel 40 -
RS Stock No. 390-1827
Mfr. Part No.3842523587
kr 97,72
Each
Units
Strut Profile Multi-Purpose Bracket 8mm - - 30 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium - -
RS Stock No. 466-7354
Mfr. Part No.3842523511
kr 33,44
Each
Units
Strut Profile Angle Bracket 6mm M4 8mm 20 mm - 20mm - Bosch Rexroth Aluminium, Die Cast Aluminium - -
RS Stock No. 390-1928
Mfr. Part No.3842524479
kr 100,18
Each
Units
Strut Profile Corner Cube Kit 8mm S8 25mm 30 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium MGE -
RS Stock No. 523-320
Mfr. Part No.3842551606
kr 87,61
1 Bag of 1
Bag(s)
Strut Profile Angle Bracket 10mm M8 25mm 45 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium - -
RS Stock No. 767-5531
BrandRS PRO
kr 83,38
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 6mm M6 17mm 30 mm - - - RS Structural System Steel 30 -
RS Stock No. 523-247
Mfr. Part No.3842549859
kr 94,22
1 Bag of 1
Bag(s)
Strut Profile Cube Connector 6mm S6 16mm 20 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium MGE -
RS Stock No. 411-942
Mfr. Part No.3842538275
kr 229,13
1 Box of 1
Box(es)
Strut Profile Swivel Bracket 8 mm, 10 mm - - 30 mm, 40 mm, 45 mm, 50 mm, 60 mm - - - Bosch Rexroth Galvanised Steel - -
RS Stock No. 390-0313
Mfr. Part No.3842528716
kr 113,66
1 Bag of 10
Bag(s)
Strut Profile T-Head Bolt 10mm M8 20mm 40 mm, 45 mm, 50 mm, 60 mm - - - Bosch Rexroth Galvanised Steel - -
RS Stock No. 390-1940
Mfr. Part No.3842524480
kr 120,01
Each
Units
Strut Profile Corner Cube Kit 10mm S12 30mm 45 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium MGE -
RS Stock No. 767-5822
BrandRS PRO
kr 60,38
1 Bag of 10
Bag(s)
Fixing & Connection Element Screw Connector 6 mm, 8 mm - - - - - - RS Structural System Zinc Plated Steel 30, 40 -
RS Stock No. 448-9700
Mfr. Part No.184000050200
kr 492,05
Each
Units
Round Tube Hinge Clamp - M10 50mm 40 mm 40.2mm - - Rose+Krieger Die Cast Aluminium RHF -
RS Stock No. 459-7328
Mfr. Part No.3842529386
kr 151,11
Each
Units
Strut Profile Angle Bracket 10mm M8 25mm 40 x 80 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium - -
RS Stock No. 390-0408
Mfr. Part No.3842528738
kr 115,34
1 Bag of 10
Bag(s)
- Sliding Block 10mm M6 - 40 mm, 45 mm, 50 mm, 60 mm - - - Bosch Basic Galvanised Steel MGE -
RS Stock No. 227-602
Mfr. Part No.3842535573
kr 626,88
1 Bag of 10
Bag(s)
Strut Profile Inner Bracket R 6 mm, 8 mm M5 5mm 20 mm, 30 mm - - - Bosch Rexroth Galvanised Steel - -
RS Stock No. 798-2041
Mfr. Part No.3842549868
kr 113,79
Each
Units
Strut Profile Cube Connector 10mm S12 30mm 40 mm - - - Bosch Aluminium, Die Cast Aluminium 40 -
RS Stock No. 227-545
Mfr. Part No.3842536560
kr 148,65
1 Bag of 1
Bag(s)
Strut Profile Leveling Foot Plate 8 mm, 10 mm M8 20mm 30 x 60 mm - - - Bosch Rexroth Aluminium, Die Cast Aluminium - -
Related Products
To connect two aluminium profiles or panels at ...
Description:
To connect two aluminium profiles or panels at right angles, for Slot 5 & 6.
To connect up to three aluminium profiles at ...
Description:
To connect up to three aluminium profiles at right angles, for Slot 5.
Slot nuts can be inserted directly into the ...
Description:
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
Bosch Rexroth range of T-Nuts to fasten components ...
Description:
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection. Standard element for secure, conductive connections. Stop for correct positioning in the profile slot. Galvanised ...