Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Type Thread Size Diameter Trade Name Overall Height Foot Height Foot Shape Static Load Capacity Material Compression Deflection Mounting Type Minimum Operating Temperature Compression Load Maximum Operating Temperature
RS Stock No. 367-8713
Mfr. Part No.533712
kr 445,34
Each
Units
Female Buffer Foot M10 70mm - 40mm - Cylindrical 260daN - 12mm - -20°C - +70°C
RS Stock No. 367-8735
Mfr. Part No.533710
kr 345,42
Each
Units
Female Buffer Foot M10 70mm - 40mm - Cylindrical 160daN - 12mm - -20°C - +70°C
RS Stock No. 367-8729
Mfr. Part No.533711
kr 361,04
Each
Units
Female Buffer Foot M10 70mm - 40mm - Cylindrical 200daN - 12mm - -20°C - +70°C
RS Stock No. 367-8656
Mfr. Part No.533701
kr 86,97
Each
Units
Female Buffer Foot M6 14mm - 15mm - Cylindrical 4daN - 12mm - -20°C - +70°C
RS Stock No. 327-0397
Mfr. Part No.53360975
kr 288,13
Each
Units
Female Buffer Foot M10 22mm - 27.5mm - Round 220daN Rubber 4mm - - - -
RS Stock No. 367-8757
Mfr. Part No.533708
kr 300,35
Each
Units
Female Buffer Foot M8 50mm - 40mm - Cylindrical 100daN - 12mm - -20°C - +70°C
RS Stock No. 254-7400
Mfr. Part No.7002 HA
kr 511,67
Each
Units
Female Buffer Foot M6 30.2mm - 42mm - Round 2.3daN AG3 - - -70°C - +300°C
RS Stock No. 434-2140
Mfr. Part No.534079
kr 452,21
Each
Units
Male Buffer Foot M10 - - 77mm 46mm - - Rubber 4.5mm - - 800daN -
RS Stock No. 386-7553
Mfr. Part No.337566
kr 136,16
Each
Units
- - - - 5mm - Diamond, Square - Rubber - - - - -
RS Stock No. 367-8763
Mfr. Part No.533707
kr 247,78
Each
Units
Female Buffer Foot M8 50mm - 40mm 25mm Cylindrical 70daN - 12mm - -20°C 70daN +70°C
RS Stock No. 255-3152
Mfr. Part No.53366175
kr 134,52
Each
Units
Female Buffer Foot M6 18mm - 24mm - Round 45daN Rubber 3mm - - - -
RS Stock No. 255-3118
Mfr. Part No.53364145
kr 86,36
Each
Units
Female Buffer Foot M6 19mm - 20mm - Round 4daN Rubber 2mm - - - -
RS Stock No. 367-8779
Mfr. Part No.533706
kr 167,99
Each
Units
Female Buffer Foot M6 34mm - 40mm - Cylindrical 50daN - 12mm - -20°C - +70°C
RS Stock No. 367-8741
Mfr. Part No.533709
kr 268,72
Each
Units
Female Buffer Foot M8 50mm - 40mm - Cylindrical 130daN - 12mm - -20°C - +70°C
RS Stock No. 255-3168
Mfr. Part No.53368160
kr 218,00
Each
Units
Female Buffer Foot M8 22mm - 27mm - Round 80daN Rubber 4.5mm - - - -
RS Stock No. 434-2061
Mfr. Part No.53060375
kr 394,41
Each
Units
Female Buffer Foot M12 69mm - 41mm - Diamond 125daN Natural Rubber 4mm - - - -
RS Stock No. 434-2156
Mfr. Part No.53924355
kr 331,36
Each
Units
Male Buffer Foot M12 - - 65mm 34mm Circular - Rubber 5mm - - 250daN -
RS Stock No. 386-7569
Mfr. Part No.810769
kr 944,69
Each
Units
Female Buffer Foot M16 108mm - 90mm - Diamond, Square 400daN Rubber 20mm - - - -
RS Stock No. 367-8791
Mfr. Part No.533704
kr 159,36
Each
Units
Female Buffer Foot M6 34mm - 40mm - Cylindrical 20daN - 12mm - -20°C - +70°C
RS Stock No. 434-2077
Mfr. Part No.53061345
kr 376,33
Each
Units
Female Buffer Foot M12 84mm - 51mm - Diamond 93daN Natural Rubber 3.5mm - - - -