Castor Wheels

What are Castor Wheels?

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries.

Where can Castor Wheels be used?

  • Aircraft Assembly
  • Car Plant Assembly
  • Platform Trucks
  • Workbenches
  • Trolleys
  • Hospital Beds
  • Furniture
  • Racks
  • Luggage

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allow the wheels to track in any direction

Fixed - Allow the object to move in a linear direction

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of a castor is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat. 


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 781-1649
Mfr. Part No.40742
BrandZarges
kr 976,26
1 Pair of 2
Pair(s)
100mm 90kg 102mm - - Braked Swivel Industrial Rubber Yes - Medium Duty Tool Free Installation - -
RS Stock No. 781-1630
Mfr. Part No.40741
BrandZarges
kr 766,29
1 Pair of 2
Pair(s)
100mm 90kg 102mm - - Fixed Industrial Rubber Yes - Medium Duty Tool Free Installation - -