Trolley Wheels

Trolley wheels are used with castors or axles to create movable units. These units can be used in a variety of large and small applications and can aid in the movement of large, heavy objects with ease. Trolley wheels come in a variety of sizes and are made from a range of durable materials for longer life and improved wear.

Types of trolley wheels

Trolley wheels are found in two main forms, solid construction or hub and tyre. Both forms have benefits to a range of applications and are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Hub and tyre wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture-proof, they're ideal for heavy-duty applications and work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS Stock No. 400-172
Mfr. Part No.7915372000
BrandGuitel
kr 300,06
Each
Units
600kg - - - Abrasion Resistant Ball Bearing 82mm 70mm - 20mm 70mm -
RS Stock No. 438-7806
BrandGuitel
kr 228,24
Each
Units
250kg Solid Rubber Steel - Roller Bearing 200mm 50mm - 25.4mm 51mm -
RS Stock No. 829-3229
Mfr. Part No.687072
BrandGuitel
kr 483,51
Each
Units
75kg Pneumatic Polypropylene Copolymer - Flexible Materials Handling on Very Uneven Surface Roller Bearing 260mm 85mm - - - Black
RS Stock No. 400-116
Mfr. Part No.380076
BrandGuitel
kr 75,94
Each
Units
50kg Solid Rubber PP - Plain Bore 200mm 45mm - 12mm 43mm Black, White
RS Stock No. 750-755
Mfr. Part No.BWB405RIB
BrandGuitel
kr 735,48
Each
Units
500kg Solid Rubber Steel - Ball Bearing 400mm 90mm - 25.4mm 83mm Black
RS Stock No. 253-5390
Mfr. Part No.51001210
BrandGuitel
kr 44,89
Each
Units
100daN Solid Rubber PP Abrasion Resistant Roller Bearing 100mm 35mm - 12mm 45mm Black
RS Stock No. 253-5463
Mfr. Part No.1820125
BrandGuitel
kr 109,99
Each
Units
250daN Solid Rubber PP Abrasion Resistant Roller Bearing 250mm 50mm - 25mm 60mm Black
RS Stock No. 400-075
Mfr. Part No.382548
BrandGuitel
kr 733,62
Each
Units
1000kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 200mm 50mm - 20mm 60mm -
RS Stock No. 399-886
Mfr. Part No.380071
BrandGuitel
kr 45,40
Each
Units
50kg Solid Rubber PP - Plain Bore 150mm 38mm - 12mm 36mm Black, White
RS Stock No. 750-749
BrandGuitel
kr 246,09
Each
Units
250kg - - - - Plain Bore 280mm 80mm - 25.4mm 66mm Black
RS Stock No. 400-031
Mfr. Part No.51001245
BrandGuitel
kr 47,36
Each
Units
100kg Solid Rubber PP Non-Marking Plain Bore 100mm 35mm - 12mm 45mm -
RS Stock No. 253-5441
Mfr. Part No.1801020
BrandGuitel
kr 72,84
Each
Units
200kg Solid Rubber PP - Smooth Bearing 160mm 50mm - 20mm 60mm -
RS Stock No. 400-144
Mfr. Part No.1811020
BrandGuitel
kr 72,43
Each
Units
200kg Solid Rubber PP Ageing Resistant - 200mm - - 20.2mm 47mm Black
RS Stock No. 399-969
Mfr. Part No.55251210
BrandGuitel
kr 39,62
Each
Units
125kg Solid Rubber PP Abrasion Resistant Plain Bore 125mm 35mm - 12mm 45mm Black
RS Stock No. 201-2825
BrandGuitel
kr 136,09
Each
Units
125kg Solid Rubber PP - Plain Bore 268mm 57mm - 25.4mm 51mm -
RS Stock No. 400-097
Mfr. Part No.55251245
BrandGuitel
kr 67,28
Each
Units
125kg Solid Rubber PP Non-Marking Plain Bore 125mm 35mm - 12mm 45mm -
RS Stock No. 253-5479
Mfr. Part No.7221001210
BrandGuitel
kr 136,92
Each
Units
200daN Solid Rubber Polyamide Abrasion Resistant, Low Starting Resistance, Non-Marking Roller Bearing 100mm 32mm - 12mm 45mm Black, Blue
RS Stock No. 438-7799
BrandGuitel
kr 138,47
Each
Units
250kg Solid Rubber Steel - Plain Bore 200mm 50mm - 25.4mm 51mm -
RS Stock No. 750-761
Mfr. Part No.GB26025-4/51R
BrandGuitel
kr 200,07
Each
Units
125kg Solid Rubber PP - Plain Bore 260mm 95mm - 25.4mm 59mm -
RS Stock No. 520-595
Mfr. Part No.2005011
BrandGuitel
kr 103,13
Each
Units
- Pneumatic PUR Polyamide Low Starting Resistance, Non-Marking Ball Bearing 615mm 32mm - - - -