Ceramic Bars & Ceramic Rods

Ceramic rods and bars are easily machinable and have excellent resistance to high temperatures, abrasives and chemicals with low thermal conductivity. Although the nature of ceramics means that some may show poor shock resistance, they are tough and highly polish-able considering their comparatively low densities. 

What are Ceramics?

Comprised of non-organic, non-metallic materials, they are radiation resistant and lead-free. Ceramics hold tight tolerances for electrical insulators with zero porosity and no out-gassing, they can also be soldered to a wide range of materials. 

Ceramic Rod or Bar applications

  • High-temperature applications that require erosion resistance
  • Electrical or thermal insulation
  • Constant and high vacuum environments
  • Laser technology
  • Semiconductors and Electronics
  • Aerospace, Space technologies and similar industries
  • Medical and laboratory equipment 

Features and Benefits

  • Remains stable at 800°C with a maximum peak at 1000°C as an electrical insulator
  • Excellent at high voltages and a broad spectrum of frequencies of thermal expansion
  • Can be machined to accurate tolerances and surface finishes

How are ceramic materials made?

Ceramics are usually made by mixing together clay, earthen elements, powders and water.  They are then shaped into whatever form they will be used to produce the desired outcome.  After this has been done the Ceramic is then fired in a high-temperature oven known as a kiln.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Form Length Rod Diameter Width Height Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS Stock No. 225-5577
BrandMACOR
kr 4 221,41
Each
Units
Rod 300mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5549
BrandMACOR
kr 1 436,76
Each
Units
Rod 300mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5511
BrandMACOR
kr 3 028,12
Each
Units
Rod 100mm 40mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5533
BrandMACOR
kr 1 146,72
Each
Units
Rod 300mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5505
BrandMACOR
kr 2 909,39
Each
Units
Rod 100mm 35mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5498
BrandMACOR
kr 2 178,74
Each
Units
Rod 100mm 30mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%