Plastic Film

Plastic film or pvc film is a thin engineering material no more than 10 mm thick, any thicker the plastic material would be classed as a plastic sheet. The plastic film comes in a range sizes and thicknesses and plastic types which can be used in a vast array of applications across many different industries. Plastic wrap is generally opaque, translucent, transparent, and clear.

Types of plastic film

FEP (Fluorinated Ethylene Propylene) - FEP film is a transparent film which is chemically resistant, non-stick, resistant to high temperatures, non-flammable and has high electrical insulation. This versatile film can be used in a wide range of applications including 3D printing and electrical wiring.

Mica - Mica film is a thin film made up of layers, Mica is soft and lightweight. Mica has outstanding thermal, mechanical, electrical and chemical properties. It is also moisture-proof, flexible and has high tensile strength. Mica film is typically used in electronic and electrical applications.

Mylar - Mylar film is a transparent Multi-purpose film. It has excellent resistance to moisture and most chemicals and can be used for a vast range of industrial applications. Mylar is flexible strong and durable. Typically used for laminating, office supplies and electrical insulation.

PEEK - PEEK is a high-performance thermoplastic. It is strong, resistant to high temperatures and has good chemical resistance. PEEK film is typically used in electronics (PCB film) injection moulding, laminating, and 3D printing.

PET - PET (polyethylene terephthalate) is a polyester plastic film that has high tensile strength. PET film is UV resistant and has excellent electrical properties. PET plastic film is suited to a wide range of applications including printing and laminating.

Polypropylene - Polypropylene or PP film is a thin, low-cost thermoplastic clear film is tough and strong with excellent dielectric strength. Typical applications include shrinking wrap, packaging, and food packaging.

Kapton - Kapton is a polyimide film used in printed circuits and space blankets used on spacecraft, satellites, and various space instruments. With its excellent stability to different temperatures, both high and low, highly resistant to humidity although not completely waterproof.


...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Material Length Width Thickness Density Dielectic Strength Thermal Conductivity Maximum Operating Temperature
RS Stock No. 785-0815
BrandRS PRO
kr 81,64
1 Lot of 5
Lot(s)
Mica 304mm 200mm 0.2mm 2.15g/cm³ 25kV/mm - +500°C
RS Stock No. 775-7790
BrandRS PRO
kr 158,07
1 Lot of 5
Lot(s)
Cotton 304mm 200mm 0.5mm 1.05 to 1.2g/cm³ 74 to 88 kV/mm, 14kV/mm - -
RS Stock No. 785-0786
BrandRS PRO
kr 305,27
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.05mm - - - +150°C
RS Stock No. 775-7794
BrandRS PRO
kr 161,98
1 Lot of 5
Lot(s)
PET 304mm 200mm 1mm - - - +120°C
RS Stock No. 785-0798
BrandRS PRO
kr 327,56
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.125mm - - - +150°C
RS Stock No. 785-0802
BrandRS PRO
kr 414,53
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.25mm - - - +150°C
RS Stock No. 785-0818
BrandRS PRO
kr 235,26
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.45mm 1035kg/m³ 1460kV - -
RS Stock No. 785-0805
BrandRS PRO
kr 139,70
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.127mm 1035kg/m³ 1460kV - -
RS Stock No. 785-0795
BrandRS PRO
kr 89,58
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.075mm - - - +150°C
RS Stock No. 785-0827
BrandRS PRO
kr 497,15
1 Lot of 5
Lot(s)
Mica 304mm 200mm 1mm 2.15g/cm³ 25kV/mm - +500°C
RS Stock No. 785-0824
BrandRS PRO
kr 218,19
1 Lot of 5
Lot(s)
Mica 304mm 200mm 0.5mm 2.15g/cm³ 25kV/mm - +500°C
RS Stock No. 764-8719
BrandRS PRO
kr 377,67
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.025mm - 190kV - +200°C
RS Stock No. 775-7797
BrandRS PRO
kr 204,82
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.45mm 1.035g/cm³ - - -
RS Stock No. 764-8725
BrandRS PRO
kr 829,81
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.125mm - 190kV - +200°C
RS Stock No. 785-0811
BrandRS PRO
kr 471,71
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.76mm 1035kg/m³ 1460kV - -
RS Stock No. 785-0809
BrandRS PRO
kr 161,77
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.25mm 1035kg/m³ 1460kV - -
RS Stock No. 764-8713
BrandRS PRO
kr 518,02
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.05mm - 190kV - +200°C
RS Stock No. 764-8722
BrandRS PRO
kr 712,95
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.1mm - 190kV - +200°C
RS Stock No. 785-0792
BrandRS PRO
kr 300,70
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.1mm - - - +150°C
RS Stock No. 785-0782
BrandRS PRO
kr 273,74
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.023mm - - - +150°C