Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.

Layout of a Breadboard
Terminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.
Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.
The ravine in the centre of a breadboard is used for DIP integrated circuits.

Uses of breadboards
Due to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.
Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Type Length Number of Connections Width Height Dimensions Input Voltage Output Voltage DIP Capacity
RS Stock No. 102-9147
BrandRS PRO
kr 112,77
Each
Units
Prototyping Board 80mm 390 60mm 10mm 80 x 60 x 10mm - - -
RS Stock No. 835-2725
BrandRS PRO
kr 704,47
Each
Units
Prototyping Solderless Breadboard 266mm - 168mm 24mm 266 x 168 x 24mm - - -
RS Stock No. 102-9169
BrandRS PRO
kr 471,16
Each
Units
Prototyping Board 240mm - 195mm 21mm 240 x 195 x 21mm - - -
RS Stock No. 835-2716
BrandRS PRO
kr 299,73
Each
Units
Prototyping Solderless Breadboard 83mm 958 147mm 19mm 83 x 147 x 19mm - - -
RS Stock No. 210-4542
BrandRS PRO
kr 313,04
Each
Units
Prototyping Board 201mm 780 64mm 18.5mm 201 x 64 x 18.5mm - - -
RS Stock No. 159-6209
BrandRS PRO
kr 620,10
Each
Units
Prototyping Board 203.3mm - 194.31mm 1.6mm 203.3 x 194.31 x 1.6mm - - -
RS Stock No. 159-6192
BrandRS PRO
kr 718,71
Each
Units
Prototyping Board 114.3mm - 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - - -
RS Stock No. 835-2712
BrandRS PRO
kr 150,90
Each
Units
Power Block 81mm - 30mm 19mm 81 x 30 x 19mm - - -
RS Stock No. 124-5515
Mfr. Part No.2884
kr 44,45
Each
Units
Prototyping Board 50.9mm - 22.9mm 1.6mm 50.9 x 22.9 x 1.6mm 3.3 V - 32
RS Stock No. 100-4148
Mfr. Part No.01-27568
kr 327,90
Each
Units
Prototyping Board 500mm - 100mm 1.6mm 500 x 100 x 1.6mm - - -
RS Stock No. 842-0336
Mfr. Part No.923273-I
Brand3M
kr 188,29
Each
Units
Solderless Breadboard Strip 45.72mm 170 34.544mm - - - - -
RS Stock No. 203-4623
Mfr. Part No.19100
BrandElditest
kr 219,12
Each
Units
Prototyping Board 114mm - 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc - -
RS Stock No. 897-1672
Mfr. Part No.RE945-S3
kr 48,85
Each
Units
Solderable Breadboard With Adaption Circuit Board 88.26mm - 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - - -
RS Stock No. 433-911
Mfr. Part No.01-3940
kr 607,06
Each
Units
Prototyping Board 202mm - 95.5mm 1.6mm 202 x 95.5 x 1.6mm - - -
RS Stock No. 433-955
Mfr. Part No.01-3942
kr 365,50
Each
Units
Prototyping Board 102mm - 95.5mm 1.6mm 102 x 95.5 x 1.6mm - - -
RS Stock No. 124-5457
Mfr. Part No.1377
kr 53,39
Each
Units
SMT Breakout PCB - - - - - - - 48
RS Stock No. 897-1648
Mfr. Part No.RE943-S1
kr 21,83
Each
Units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 27.3mm 1.5mm 31.75 x 27.3 x 1.5mm - - -
RS Stock No. 434-021
Mfr. Part No.01-3943
kr 811,77
Each
Units
Prototyping Board 203mm - 114mm 1.6mm 203 x 114 x 1.6mm - - -
RS Stock No. 100-4441
Mfr. Part No.10-2446
kr 323,21
Each
Units
Prototyping Board 160mm - 100mm 1.6mm 160 x 100 x 1.6mm - - -
RS Stock No. 124-5499
Mfr. Part No.2890
kr 67,26
Each
Units
Prototyping Board 50.9mm - 47mm 1.6mm 50.9 x 47 x 1.6mm 3.3 V - -