Extender Boards & Adapter Boards

Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.

Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

How do extender boards and adapter boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision view systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

What are surface mount to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype. The boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 20 of 167 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width SMD Component Type
RS Stock No. 159-6316
BrandRS PRO
kr 1 592,01
Each
Units
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm -
RS Stock No. 159-6300
BrandRS PRO
kr 2 547,93
Each
Units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm -
RS Stock No. 100-4378
BrandRS PRO
kr 5 156,09
Each
Units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 233.4 x 1.6mm 35µm FR4 281.6mm 1.6mm 233.4mm -
RS Stock No. 897-1414
Mfr. Part No.RE899
kr 23,26
Each
Units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm -
RS Stock No. 728-8862
Mfr. Part No.RE932-01
kr 51,86
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 20.32 x 7.94 x 1.5mm 35µm FR4 20.32mm 1.5mm 7.94mm SOIC
RS Stock No. 808-8411
Mfr. Part No.RE932-01ST
kr 103,93
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 16 x 11.5 x 1.5mm 35µm FR4 16mm 1.5mm 11.5mm SO
RS Stock No. 419-5203
Mfr. Part No.RE901
kr 62,29
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 1 46.72 x 22.86 x 1.5mm 35µm FR4 46.72mm 1.5mm 22.86mm SOT 23
RS Stock No. 463-2847
Mfr. Part No.RE932
kr 206,23
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 87.94 x 58.95 x 1.5mm 35µm FR4 87.94mm 1.5mm 58.95mm SO, SOJ
RS Stock No. 808-8304
Mfr. Part No.RE1010
kr 276,35
Each
Units
PCB Contact Strip - - Epoxy Glass Fabric Laminate 1 100 x 90 x 0.8mm 35µm FR4 100mm 0.8mm 90mm -
RS Stock No. 808-8418
Mfr. Part No.RE931-05ST
kr 73,93
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 37 x 21.5 x 1.5mm 35µm FR4 37mm 1.5mm 21.5mm SSOP
RS Stock No. 395-9567
Mfr. Part No.RE900
kr 174,49
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 76.2 x 72.6 x 1.5mm 35µm FR4 76.2mm 1.5mm 72.6mm TSOP I, TSOP II
RS Stock No. 808-8449
Mfr. Part No.RE933-04ST
kr 146,76
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 27.7 x 15.4 x 1.5mm 35µm FR4 27.7mm 1.5mm 15.4mm TSSOP
RS Stock No. 728-8901
Mfr. Part No.RE933-04
kr 91,32
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 23.5 x 15.88 x 1.5mm 35µm FR4 23.5mm 1.5mm 15.88mm TSSOP
RS Stock No. 897-1537
Mfr. Part No.RE935-06E
kr 21,42
Each
Units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm -
RS Stock No. 463-2831
Mfr. Part No.RE931
kr 178,83
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 81.6 x 61.34 x 1.5mm 35µm FR4 81.6mm 1.5mm 61.34mm SSOP
RS Stock No. 808-8351
Mfr. Part No.RE1320-LF
kr 260,15
Each
Units
Universal Board - - Epoxy Glass Fabric Laminate 1 113.3 x 36.5 mm x 0.8mm 35µm FR4 113.3mm 0.8mm 36.5mm SM
RS Stock No. 528-5385
Mfr. Part No.RE435-LF
kr 162,20
Each
Units
PCB Prototype Board - - Epoxy Glass Fabric Laminate 2 95 x 53 x 0.7mm 35µm FR4 95mm 0.7mm 53mm Multiple Types
RS Stock No. 728-8897
Mfr. Part No.RE932-09
kr 68,71
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 25.4 x 23.81 x 1.5mm 35µm FR4 25.4mm 1.5mm 23.81mm SOIC
RS Stock No. 728-8777
Mfr. Part No.RE460-06
kr 190,03
Each
Units
Multi Adapter Board - - Epoxy Glass Fabric Laminate 2 40.64 x 38.10 x 1.5mm 35µm FR4 40.64mm 1.5mm 38.1mm Multiple Types
RS Stock No. 260-9075
Mfr. Part No.20800168
kr 501,28
Each
Units
- DIN 41612 - Epoxy Glass Fabric Laminate 2 350 x 220 x 1.6mm - FR4 6U 1.6mm 220mm -