Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.

Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.

What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.

Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.


...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection
RS Stock No. 110-2501
BrandRS PRO
kr 501,50
Each
Units
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612
RS Stock No. 110-2494
BrandRS PRO
kr 773,83
Each
Units
2 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612
RS Stock No. 110-2517
BrandRS PRO
kr 1 275,76
Each
Units
2 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612
RS Stock No. 100-4514
BrandRS PRO
kr 533,02
Each
Units
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612
RS Stock No. 100-4154
BrandRS PRO
kr 171,22
Each
Units
1 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - -
RS Stock No. 100-4334
BrandRS PRO
kr 265,15
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm -
RS Stock No. 100-4340
BrandRS PRO
kr 112,85
Each
Units
1 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612
RS Stock No. 159-6322
BrandRS PRO
kr 178,83
Each
Units
1 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612
RS Stock No. 485-3892
Mfr. Part No.01-3936
kr 58,27
Each
Units
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - -
RS Stock No. 516-7568
Mfr. Part No.RE130-LF
kr 49,79
Each
Units
1 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm -
RS Stock No. 518-6610
Mfr. Part No.RE200-LF
kr 66,86
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
kr 44,14
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617
RS Stock No. 897-1408
Mfr. Part No.RE015-LF
kr 20,98
Each
Units
1 2.54 x 2.54mm 40.5 x 40 x 1.5mm 40.5mm 40mm 1.5mm Epoxy fibre-glass 1mm FR4 14 x 14 35µm -
RS Stock No. 457-0783
Mfr. Part No.AGP58
BrandCIF
kr 706,86
Each
Units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm -
RS Stock No. 485-3909
Mfr. Part No.01-3937
kr 29,57
Each
Units
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - -
RS Stock No. 528-0330
Mfr. Part No.RE332-LF
kr 218,30
Each
Units
2 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm - 32 x 81 35µm DIN 41612
RS Stock No. 206-8648
Mfr. Part No.RE200-HP
kr 41,42
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm -
RS Stock No. 728-8733
Mfr. Part No.RE310-S1
kr 73,06
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm CEM3 1mm - 38 x 61 35µm -
RS Stock No. 897-1405
Mfr. Part No.RE014-LF
kr 65,12
Each
Units
1 1.27 x 1.27mm 99.69 x 99.06 x 1.5mm 99.69mm 99.06mm 1.5mm Epoxy fibre-glass 0.45mm FR4 75 x 75 35µm -
RS Stock No. 515-3301
Mfr. Part No.RE200-LFDS
kr 144,92
Each
Units
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm DIN 41612 C