Dust Mops & Sweepers

Filtre

Viser 1 - 11 av 11 produkter
Resultat pr. side
Sorter etter
Beskrivelse Pris Type Head Width Replaceable Head Telescopic Handle Trade Name
RS-lagernummer 123-6016
Producentens varenummerFG421588BLA
kr 873,57
Each
enheter
Sweeper 241mm - - -
RS-lagernummer 705-6252
BrandRS Pro
kr 984,56
Each
enheter
Dust Mop 1600mm Yes - -
RS-lagernummer 705-6255
BrandRS Pro
kr 251,70
Each
enheter
Dust Mop 600mm Yes Yes -
RS-lagernummer 146-2781
Producentens varenummerFG421388BLA
kr 710,40
Each
enheter
Sweeper 191mm - - -
RS-lagernummer 218-6780
BrandRS Pro
kr 67,89
Each
enheter
Sponge - - - -
RS-lagernummer 146-2949
Producentens varenummer15451260
BrandKarcher
kr 2 344,76
Each
enheter
- 300mm Yes Yes -
RS-lagernummer 794-6925
Producentens varenummerFGQ85200WH00
kr 225,77
Each
enheter
Dust Mop - Yes Yes Hygen
Nyhet
RS-lagernummer 177-4110
Producentens varenummerMSW620
BrandEclipse
kr 1 163,16
Each
enheter
- - - - -
RS-lagernummer 721-6596
Producentens varenummerMSW385
BrandEclipse
kr 972,00
Each
enheter
Magnetic Sweeper 385mm - Yes -
RS-lagernummer 146-2779
Producentens varenummerFG421288BLA
kr 532,62
Each
enheter
Sweeper 165mm - - -
RS-lagernummer 794-8031
Producentens varenummerFGQ96958YL00
kr 1 146,06
Each
enheter
Sweeper 12.4mm Yes - Pulse

Dust Mops & Sweepers

Dust mops and sweepers have the same functionality, with the difference that a dust mop is manual and a sweeper is mechanical. Sweepers and dust mops still rely on a manual element. They are both used for cleaning and dusting floor surfaces but a dust mop with a long handle can also dust walls, ceilings and high places.
Dust mops and sweepers are used for dry dusting only. Dust Mops and Sweepers can be used anywhere at home, commercially, on most environments. Dust mops and sweepers require no mains power source to operate they are economic and efficient to use. There are models that are battery operated and rechargeable.

Features & Benefits:
• Mostly made from micro-fibre material
• Attracts and holds onto dust and dust particles
• The heads of dust mops are fairly flat
• Dust heads and the covers can be removed for easy cleaning
• Shake the dust from the mop head into a waste bin or outside
• Dust mop heads and covers can be washed (refer to manufacturers washing instructions)
• Easy maintenance
• Manually operated
• Remove the dust by shaking the mop head or vacuum
• Dust mops normally are long handled and adjustable
• Enables dusting of floors, walls ceilings, hard to reach places
• Ensure that Dust mops are dry before use
• Best used on solid hard surfaces
• Replaceable mop heads

Features of Dust Sweepers:
• Mechanical action
• Manually operated – push back and forth across a surface
• Some models of Sweeper are battery operated. These models are normally rechargeable
• Sweeps the dust, debris and dirt particles inside the sweeper
• Easy to empty
• Use on hard floors and carpets
• Low profile designs
• Uses soft rubber wheels to move
• Normally has a rubber bumper to prevent damage to furniture
• Some models are fitted with telescopic handle for hard to reach areas

Types of Dust Mop / Sweeper
• Magnetic
• Standard Sweeper
• Standard dust mop
• Battery operated sweeper / rechargeable