Spring Kits

Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.

Applications

Springs can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;

Extension springs

Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be;

• Garage doors

• Trampolines

• White goods

• Tools

Compression Springs

Compression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be;

• Mattresses

• Toys

• Precision tooling

• Pens

Torsion Springs

Torsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be;

• Counterbalance weights in garage doors

• Digital cameras

• Mouse traps

• Clothes pegs

• Vehicle suspension

Materials

• Stainless Steel

• Steel Alloy

• Zinc plated steel


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Material Spring Types Spring Quantity Maximum Length Minimum Diameter Minimum Length
RS Stock No. 523-008
BrandRS PRO
kr 1 211,62
Pr. Kit
Kit(s)
Zinc Plated Steel Compression, Extension, Torsion 378 15.9 mm, 25.4 mm, 32mm 2.2 mm, 2.6 mm, 3.2mm 6.4 mm, 9.5mm
RS Stock No. 280-161
BrandRS PRO
kr 768,72
Pr. Kit
Kit(s)
- Extension 142 72mm 6mm 35.5mm
RS Stock No. 280-111
BrandRS PRO
kr 636,41
Pr. Kit
Kit(s)
- Compression, Extension, Torsion 156 44 mm, 63.5 mm, 76mm 4 mm, 5mm 8 mm, 23 mm, 38mm
RS Stock No. 684-412
BrandRS PRO
kr 1 140,84
Each
Units
Stainless Steel Compression 180 71mm 2.41mm 12.7mm
RS Stock No. 386-089
BrandRS PRO
kr 860,36
Pr. Kit
Kit(s)
- Compression, Extension 342 19.05 mm, 27.2mm 1.45 mm, 1.6mm 3.18 mm, 6.35mm
RS Stock No. 280-133
BrandRS PRO
kr 588,25
Pr. Kit
Kit(s)
- Compression 140 69.8mm 6mm 35.5mm
RS Stock No. 280-127
BrandRS PRO
kr 879,82
Pr. Kit
Kit(s)
- Compression 320 39mm 3mm 7.6mm
RS Stock No. 687-556
BrandRS PRO
kr 1 276,95
Pr. Kit
Kit(s)
Zinc Plated Steel Compression, Extension 110 152 mm, 203mm 11 mm, 12mm 43 mm, 51mm
RS Stock No. 280-149
BrandRS PRO
kr 685,99
Pr. Kit
Kit(s)
- Compression 149 95mm 3mm 17mm
RS Stock No. 280-155
BrandRS PRO
kr 842,21
Pr. Kit
Kit(s)
- Extension 200 50.8mm 3mm 12mm
RS Stock No. 684-406
BrandRS PRO
kr 1 251,08
Each
Units
Stainless Steel Compression, Extension, Torsion 225 13.75 mm, 45 mm, 76.2mm 2.32 mm, 3.5 mm, 7.5mm 14 mm, 18.3 mm, 31.75mm
RS Stock No. 684-428
BrandRS PRO
kr 1 260,21
Each
Units
Stainless Steel Extension 128 105mm 3.2mm 22.1mm
RS Stock No. 280-177
BrandRS PRO
kr 858,62
Pr. Kit
Kit(s)
- Extension 135 107mm 3mm 17mm